| Manufacturer | SUNON |
| Motor | brushless DC |
| Current and power consumption tolerance | ±15% |
| Type of fan | DC |
| Enclosure material | thermoplastic |
| Impeller material | thermoplastic |
| Operating temperature | -10...70°C |
| Flammability rating | UL94V-0 |
| Usup | 12V DC |
| Symbol | Kind of fan | Insulation class | Leads | Min. insulation resistance | Dimensions | Rotational rate/speed | Bearing | Current rating | Power consumption | Efficiency | Noise level | Operating voltage | Static pressure | Wire size | Signal output | Additional functions | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [MΩ] | [mm] | [rpm] | [A] | [W] | [m3/h] | [dBA] | [V DC] | [mm H2O] | [m] | ||||||||
| EE40201S3-999 | axial | A | leads x2 | 10 | 40x40x20 | 5000 | slide | 52m | 630m | 10.69 | 16.5 | 4.5...13.8 | - | - | - | - | 0.305 |
| EE40201SX-999 | axial | A | leads x2 | 10 | 40x40x20 | 8000 | slide | 105m | 1.26 | 18.35 | 27.5 | 4.5...13.8 | - | - | - | - | 0.305 |
| MF40201V3-A99-A | axial | A | leads x2 | 10 | 40x40x20 | 5000 | Vapo | 38m | 460m | 10.69 | 16.5 | 4.5...13.8 | - | - | - | autorestart | 0.305 |
| PF97331B1-S99 | blower | A | leads x4 | 10 | 97x95x33 | 5400 (±10%) | ball | 1600m | 19.2 | 71.7 | 58 | 10.2...13.2 | 86.06 | 24AWG | PWM, F type | autorestart | 300m |
| PF97331BX-B00U-A99 | blower | A | leads x2 | 10 | 97x95x33 | 6800 | ball | 3500m | 42 | 92.93 | 63.2 | 6...12.6 | 132.52 | 24AWG | - | autorestart | 300m |
| PFE0381B1-A99 | axial | A | leads x2 | 10 | 140x140x38 | 5500 (±10%) | ball | 1720m | 20.64 | 405.2 | 62 | 9...13.2 | 30.47 | 22AWG | - | autorestart | 310m |
| PFE0381B1-S99 | axial | A | leads x4 | 10 | 140x140x38 | 5500 (±10%) | ball | 1720m | 20.64 | 405.2 | 62 | 10.2...13.2 | 30.47 | 22AWG | PWM, F type | autorestart | 310m |
| PMB1212PLB2AF | blower | - | leads x3 | 10 | 120x120x32 | 2500 (±10%) | ball | 0.82 | 9.8 | 61 | 53.8 | 6...13.8 | 22.6 | 24AWG | F type | autorestart | 300m |