| Manufacturer | SUNON |
| Bearing | ball |
| Current and power consumption tolerance | ±15% |
| Operating temperature | -10...70°C |
| Min. insulation resistance | 10MΩ |
| Type of fan | DC |
| Motor | brushless DC |
| Impeller material | thermoplastic |
| Enclosure material | thermoplastic |
| Flammability rating | UL94V-0 |
| Additional functions | autorestart |
| Usup | 48V DC |
| Symbol | Leads | Operating voltage | Efficiency | Static pressure | Current rating | Power consumption | Noise level | Rotational rate/speed | Dimensions | Insulation class | Wire size | Kind of fan | Signal output | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [m3/h] | [mm H2O] | [mA] | [W] | [dBA] | [rpm] | [mm] | [mm] | ||||||
| PFE0514B1-A99 | leads x2 | 36...72 | 425.25 | 36.3 | 470 | 22.56 | 61.4 | 5000 (±10%) | 140x140x51 | A | 24AWG | axial | - | 310 |
| PFE0514B1-S99 | leads x4 | 36...72 | 425.25 | 36.3 | 470 | 22.56 | 61.4 | 5000 (±10%) | 140x140x51 | A | 24AWG | axial | PWM, F type | 310 |