Fan: EC; EBM-PAPST

Fan: EC; EBM-PAPST, K3G190-RD45-03, K3G190-RG19-01, K3G220-RD53-03, K3G225-RD05-03 |EN|
Manufacturer
Type of fanEC
Symbol: (K3G190-RG19-01, K3G190-RG19-17, K3G220-RD53-03, K3G225-RE07-03, K3G250-RE07-07, R3G190-RD45-03, R3G190-RG19-01, R3G220-RD53-03, R3G225-RE07-03)
Additional functionssoft start;
motor current limitation;
line undervoltage detection;
control input 0-10V DC / PWM;
output 10V DC, max. 10 mA;
tach output;
thermal overload protection for electronics / motor
Symbol: (K3G225-RD05-03, R3G225-RD05-03, R3G250-RE07-07, R3G190-RG19-20, S3Gxxx, W3G200-HD01-03, W3G250-HH07-03)
Additional functionssoft start;
motor current limitation;
line undervoltage detection;
control input 0-10V DC / PWM;
output 10V DC, max. 1,1 mA;
tach output;
thermal overload protection for electronics / motor
Symbol: (W1G130-AA25-01)
Additional functionssoft start;
2 speed steps motor;
thermal overload protection for electronics / motor
Symbol: (R3G190-RY85-P1)
Additional functionssoft start;
reverse polarity protection;
motor current limitation;
line undervoltage detection;
control input 0-10V DC / PWM;
output 10V DC, max. 10 mA;
RS485 communication output;
thermal overload protection for electronics / motor
Symbol: (8300100623, 8300100656, 8300100938, 8300100965, 8300101013, 8300101015, 8300101053, 8300101159, 8300101165, 8300101194)
Additional functionsspeed control;
soft start;
motor current limitation;
line undervoltage detection;
control input 0-10V DC / PWM;
output 10V DC, max. 1,1 mA;
tach output;
thermal overload protection for electronics / motor
Symbol: (8300100655, 8300100657, 8300100658, 8300100659, 8300100960, 8300100964, 8300100966, 8300101014, 8300101016, 8300101017, 8300101063, 8300101064, 8300101160, 8300101161, 8300101168, 8300101169, 8300101192, 8300101193, 8300101397)
Additional functionsspeed control;
soft start;
motor current limitation;
line undervoltage detection;
control input 0-10V DC / PWM;
output 10V DC, max. 10 mA;
tach output;
thermal overload protection for electronics / motor
Symbol: (R3G280-RR04-I1)
Additional functionssoft start;
motor current limitation;
line undervoltage detection;
control input 0-10V DC / PWM;
output 10V DC, max. 10 mA;
RS485 communication output;
tach output;
thermal overload protection for electronics / motor
Symbol: (D3G146-LV13-30)
Additional functionssoft start;
motor current limitation;
control input 0-10V DC / PWM;
output 10V DC, max. 1,1 mA;
tach output;
thermal overload protection for electronics / motor
Symbol Impeller material Current rating Operating temperature Static pressure Operating voltage Enclosure material
[A] [°C] [mm H2O] [V AC]
K3G190-RG19-01 polyamide 900m -25...60 - 200...240 aluminium
K3G220-RD53-03 polyamide 1.4 -25...45 37.32 200...240 polyamide
K3G225-RD05-03 polyamide 700m -25...60 - 200...240 polyamide
K3G225-RE07-03 polyamide 1.4 -25...60 46.71 200...240 polyamide
K3G250-RE07-07 polyamide 1.4 -25...60 38.74 200...240 polyamide
R3G190-RD45-03 polyamide 1.35 -25...60 53.44 200...240 polyamide 66
R3G190-RG19-01 polyamide 900m -25...60 - 200...240 polyamide
R3G220-RD53-03 polyamide 1.4 -25...45 37.32 200...240 -
R3G225-RD05-03 polyamide 700m -25...60 - 200...240 polyamide
R3G225-RE07-03 polyamide 1.4 -25...60 46.71 200...240 polyamide 66
R3G250-RE07-07 polyamide 1.4 -25...60 38.74 200...240 polyamide
S3G300-AN02-32 metal 1.35 -25...60 13.05 200...240 steel
S3G350-AN01-32 metal 1.35 -25...60 8.86 200...240 steel
S3G400-AN04-32 metal 1.15 -25...60 5.92 200...240 steel
S3G400-LC22-51 metal 2.6 -25...60 14.47 200...277 steel
S3G450-LC28-51 metal 2.2 -25...60 12.03 200...277 steel
W1G130-AA25-01 polyamide 190m -30...60 9.19 200...240 polyamide
W3G200-HD01-03 metal 550m -25...60 - 200...240 -
W3G250-HH07-03 metal 720m -25...60 - 200...240 -
R3G190-RG19-20 polyamide 800m -25...60 2.7 200...240 -
K3G190-RG19-17 plastic 800m -25...60 - 200...240 -
R3G190-RY85-P1 polyamide 2.5 -40...60 - - aluminium
8300100623 plastic 700m -25...60 - 200...240 aluminium
8300100655 plastic 1 -25...60 - 200...240 aluminium
8300100656 plastic 700m -25...60 - 200...240 polypropylene PP
8300100657 plastic 1.4 -25...60 - 200...240 polypropylene PP
8300100658 plastic 1 -25...60 - 200...240 polypropylene PP
8300100659 plastic 1.4 -25...60 - 200...240 aluminium
8300100938 plastic 700m -25...60 - 200...240 aluminium
8300100960 plastic 1.4 -25...60 - 200...240 aluminium
8300100964 plastic 1 -25...60 - 200...240 aluminium
8300100965 plastic 700m -25...60 - 200...240 aluminium
8300100966 plastic 1.4 -25...60 - 200...240 aluminium
8300101013 plastic 700m -25...60 - 200...240 polypropylene PP
8300101014 plastic 1.4 -25...60 - 200...240 polypropylene PP
8300101015 plastic 700m -25...60 - 200...240 polypropylene PP
8300101016 plastic 1 -25...60 - 200...240 polypropylene PP
8300101017 plastic 1.4 -25...60 - 200...240 polypropylene PP
8300101053 plastic 700m -25...60 - 200...240 aluminium
8300101063 plastic 1 -25...60 - 200...240 polypropylene PP
8300101064 plastic 1 -25...60 - 200...240 aluminium
8300101159 plastic 700m -25...60 - 200...240 polypropylene PP
8300101160 plastic 1 -25...60 - 200...240 polypropylene PP
8300101161 plastic 1.4 -25...60 - 200...240 polypropylene PP
8300101165 plastic 700m -25...60 - 200...240 polypropylene PP
8300101168 plastic 1 -25...60 - 200...240 polypropylene PP
8300101169 plastic 1.4 -25...60 - 200...240 polypropylene PP
8300101192 plastic 1.4 -25...60 - 200...240 polypropylene PP
8300101193 plastic 1 -25...60 - 200...240 polypropylene PP
8300101194 plastic 700m -25...60 - 200...240 polypropylene PP
8300101397 plastic 1.4 -25...60 - 200...240 polypropylene PP
R3G280-RR04-I1 plastic 2.9 -25...60 - 200...277 aluminium
D3G146-LV13-30 steel 1.3 -25...60 - 200...240 polypropylene PP
W1G130-AA49-01 - 240m -30...60 - - -
K3G175-RC05-03 thermoplastic - -25...60 - 200...240 plastic
Symbol Bearing Dimensions Usup Efficiency P Frequency IP rating Kind of motor Colour Insulation class Protection class Kind of fan Motor Leads Cable length Operating voltage Usup Lead length
[mm] [V AC] [m3/h] [W] [Hz] [mm] [V DC] [V DC] [mm]
K3G190-RG19-01 ball 226x226x98.5 230 825 119 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
K3G220-RD53-03 ball 270x270x111 230 805 168 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
K3G225-RD05-03 ball 270x270x112 230 1030 85 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
K3G225-RE07-03 ball 270x270x131 230 705 170 50...60 IP54 1-phase black B I radial M3G055-DF leads x7 - - - 450
K3G250-RE07-07 ball Ø255x99 230 800 170 50...60 IP54 1-phase black F I radial M3G055-DF leads x7 - - - 450
R3G190-RD45-03 ball Ø190x90.7 230 565 169 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
R3G190-RG19-01 ball Ø190x95 230 825 119 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
R3G220-RD53-03 ball Ø220x92 230 805 168 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
R3G225-RD05-03 ball Ø225x99 230 1030 82 50...60 IP54 1-phase black B I radial M3G055-CF leads x7 - - - 450
R3G225-RE07-03 ball Ø225x99 230 705 170 50...60 IP54 1-phase black B I radial M3G055-DF leads x7 - - - 450
R3G250-RE07-07 ball Ø250x99 230 800 170 50...60 IP54 1-phase black B I radial M3G055-DF leads x7 - - - 450
S3G300-AN02-32 ball Ø300x91.5 230 1795 170 50...60 IP54 1-phase black B I axial M3G074-CF leads x7 - - - 600
S3G350-AN01-32 ball Ø352x132.3 230 2400 165 50...60 IP54 1-phase black B I axial M3G074-CF leads x7 - - - 600
S3G400-AN04-32 ball Ø392x121.6 230 2700 140 50...60 IP54 1-phase black B I axial M3G074-CF leads x7 - - - 600
S3G400-LC22-51 ball Ø392x147 230 3605 400 50...60 IP54 1-phase black B I axial MG084-FA leads x8 - - - 600
S3G450-LC28-51 ball Ø446x151 230 4005 345 50...60 IP54 1-phase black B I axial M3G084-FA leads x8 - - - 600
W1G130-AA25-01 ball Ø172x58 230 3200 24 50...60 IP54 1-phase black B I axial M1G055-AI leads x3 - - - 450
W3G200-HD01-03 ball 225x225x80 230 1000 54 50...60 IP54 1-phase black B I axial M3G055-BD terminal block - - - -
W3G250-HH07-03 ball 280x280x80 230 1650 83 50...60 IP54 1-phase black B I axial M3G055-CF terminal block - - - -
R3G190-RG19-20 ball Ø190x95 230 755 96 50...60 IP54 1-phase black B - radial M3G055-CF leads x7 - - - 450
K3G190-RG19-17 ball 226x226x80 230 755 96 50...60 IP54 - - - - radial - leads x7 - - - 1100
R3G190-RY85-P1 ball Ø190x95 - - 270 - - - black B I radial M3G074-CF - 1015 77...138 110 -
8300100623 ball Ø190x66.5 230 520 85 50...60 IP54 1-phase - B I radial E06001-10 leads x7 - - - 450
8300100655 ball Ø190x92 230 625 120 50...60 IP54 1-phase - B I radial E06002-17 leads x7 - - - 450
8300100656 ball 216x216x86 230 515 85 50...60 IP54 1-phase - B I radial E06001-10 leads x7 - - - 370
8300100657 ball 216x216x98 230 630 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 370
8300100658 ball 216x216x104 230 600 120 50...60 IP54 1-phase - B I radial E06002-17 leads x7 - - - 370
8300100659 ball Ø190x88.9 230 650 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 450
8300100938 ball Ø175x67.2 230 450 85 50...60 IP54 1-phase - B I radial E06001-10 leads x7 - - - 450
8300100960 ball Ø175x88.7 230 540 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 450
8300100964 ball Ø225x106 230 725 120 50...60 IP54 1-phase - B I radial E06002-23 leads x7 - - - 450
8300100965 ball Ø225x80.5 230 585 85 50...60 IP54 1-phase - B I radial E06001-17 leads x7 - - - 450
8300100966 ball Ø225x100 230 810 170 50...60 IP54 1-phase - B I radial E06003-30 leads x9 - - - 450
8300101013 ball 200x200x85 230 770 85 50...60 IP54 1-phase - B I radial E06001-10 leads x7 - - - 380
8300101014 ball 200x200x97 230 530 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 390
8300101015 ball 255x255x103 230 615 85 50...60 IP54 1-phase - B I radial E06001-17 leads x7 - - - 360
8300101016 ball 255x255x120.4 230 745 120 50...60 IP54 1-phase - B I radial E06002-23 leads x7 - - - 360
8300101017 ball 255x255x114.3 230 840 170 50...60 IP54 1-phase - B I radial E06003-30 leads x9 - - - 370
8300101053 ball Ø206x74.1 230 545 85 50...60 IP54 1-phase - B I radial E06001-17 leads x7 - - - 450
8300101063 ball 200x200x102.6 230 470 120 50...60 IP54 1-phase - B I radial E06002-17 leads x7 - - - 380
8300101064 ball Ø175x92.5 230 485 120 50...60 IP54 1-phase - B I radial E06002-17 leads x7 - - - 450
8300101159 ball 200x200x113 230 395 85 50...60 IP54 1-phase - B I radial E06001-10 leads x7 - - - 380
8300101160 ball 200x200x130 230 465 120 50...60 IP54 1-phase - B I radial E06002-17 leads x7 - - - 380
8300101161 ball 200x200x125 230 525 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 390
8300101165 ball 216x216x117 230 495 85 50...60 IP54 1-phase - B I radial E06001-10 leads x7 - - - 370
8300101168 ball 216x216x136 230 565 120 50...60 IP54 1-phase - B I radial E06002-17 leads x7 - - - 370
8300101169 ball 216x216x128.7 230 605 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 370
8300101192 ball 255x255x152 230 820 170 50...60 IP54 1-phase - B I radial E06003-30 leads x9 - - - 370
8300101193 ball 255x255x158 230 730 120 50...60 IP54 1-phase - B I radial E06002-23 leads x7 - - - 360
8300101194 ball 255x255x141 230 590 85 50...60 IP54 1-phase - B I radial E06001-17 leads x7 - - - 360
8300101397 ball 216x216x98 230 630 170 50...60 IP54 1-phase - B I radial E06003-23 leads x9 - - - 370
R3G280-RR04-I1 ball Ø294 230 2100 660 50...60 IP55 1-phase black F I axial M3G084-DF - 600 - - -
D3G146-LV13-30 ball 272x209.3x202.3 230 1155 167 50...60 IP20 1-phase black F I blower M3G055-DF - - - - -
W1G130-AA49-01 ball Ø172x58 115 230 15 - IP55 - - - - - - - - - - -
K3G175-RC05-03 ball - 230 - 85 50...60 IP54 - - - - radial - - - - - -