FANSO lithium 3.6 V batteries

FANSO lithium 3.6 V batteries, FANSO-ER14505M/S, FANSO-ER14505M/CNA, FANSO-ER14505M/CNR |EN|
Manufacturer
Batterylithium
Featureshigh output current battery;
non-rechargeable
Rated voltage3.6V
Symbol Size Capacity Body dim. Leads Lead length
[mAh] [mm] [mm]
FANSO-ER14505M/S 14505 2100 Ø14.5x50.5 none -
FANSO-ER14505M/CNA 14505 2100 Ø14.5x50.5 axial -
FANSO-ER14505M/CNR 14505 2100 Ø14.5x50.6 soldering lugs -
FANSO-ER14505M/PR 14505 2100 Ø14.5x50.5 cables 150
FANSO-ER14505M/2PF 14505 2100 Ø14.5x50.5 2pin -
FANSO-ER14505M/3PF 14505 2100 Ø14.5x50.5 3pin, positive pole: 2pin -
FANSO-ER18505M/S 18505 3500 Ø18.5x50.5 none -
FANSO-ER18505M/2PF 18505 3500 Ø18.5x50.5 2pin -
FANSO-ER18505M/3PF 18505 3500 Ø18.5x50.5 3pin, positive pole: 2pin -
FANSO-ER18505M/PR 18505 3500 Ø18.5x50.5 cables 150
FANSO-ER18505M/CNR 18505 3500 Ø18.5x50.5 soldering lugs -
FANSO-ER26500M/S C, R14 6000 Ø26x50.9 none -
FANSO-ER26500M/CNA C, R14 6000 Ø26x50.9 axial -
FANSO-ER26500M/CNR C, R14 6000 Ø26x50.9 soldering lugs -
FANSO-ER26500M/PR C, R14 6000 Ø26x50.9 cables 150
FANSO-ER34615M/S D, R20 13000 Ø34.2x61.5 none -
FANSO-ER34615M/CNR D, R20 13000 Ø34.2x61.5 soldering lugs -
FANSO-ER34615M/CNA D, R20 13000 Ø34.2x61.5 axial -
FANSO-ER34615M/PR D, R20 13000 Ø34.2x61.5 cables 150