| Manufacturer | RECA |
| Type of power tool accessories | fast cutting mill |
| Conform to the norm | DIN 844BK |
| Material | high speed steel cobalt HSS-E |
| Application | very hard materials; titanium |
| Kind of cut | roughing |
| Symbol | Tip diameter | Working part len. | Overall len. | Plunger diameter | Number of cutting edges | Ver. |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |||
| RECA-2612-511 | 11 | 22 | 79 | 12 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-510 | 10 | 22 | 72 | 10 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-512 | 12 | 26 | 83 | 12 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-513 | 13 | 26 | 83 | 12 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-514 | 14 | 26 | 83 | 12 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-515 | 15 | 26 | 83 | 12 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-516 | 16 | 32 | 92 | 16 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-518 | 18 | 32 | 92 | 16 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-520 | 20 | 38 | 104 | 20 | 4 | four-flute, serrated blade, end mill |
| RECA-2612-522 | 22 | 38 | 104 | 20 | 5 | serrated blade, end mill, five-flute |
| RECA-2612-524 | 24 | 45 | 121 | 25 | 5 | serrated blade, end mill, five-flute |
| RECA-2612-525 | 25 | 45 | 121 | 25 | 5 | serrated blade, end mill, five-flute |
| RECA-2612-526 | 26 | 45 | 121 | 25 | 5 | serrated blade, end mill, five-flute |
| RECA-2612-528 | 28 | 45 | 121 | 25 | 5 | serrated blade, end mill, five-flute |
| RECA-2612-530 | 30 | 45 | 121 | 25 | 5 | serrated blade, end mill, five-flute |