Fastron Chip Inductors 0805 ferrite core

Fastron Chip Inductors 0805 ferrite core, 0805F-R68K-08, 0805F-R82K-08, 0805F-1R0K-08 |EN|
Manufacturer
Case0805
Case - mm2012
Type of inductorwire
MountingSMD
Tolerance±10%
Core materialferrite
ApplicationRF applications
Symbol L R Ioper. Q ftest freson
[µH] [Ω] [mA] [MHz] [MHz]
0805F-R82K-08 0.82 0.55 400 18 25.2 350
0805F-1R0K-08 1 0.5 250 20 7.9 350
0805F-1R2K-08 1.2 0.65 220 20 7.9 300
0805F-1R8K-08 1.8 0.85 190 20 7.9 200
0805F-2R2K-08 2.2 1.7 130 20 7.9 200
0805F-4R7K-08 4.7 3.8 90 20 7.9 150
0805F-5R6K-08 5.6 2.8 175 20 7.9 80
0805F-6R8K-08 6.8 3.1 160 20 7.9 65
0805F-8R2K-08 8.2 3.7 160 20 7.9 55
0805F-100K-08 10 3.8 150 20 7.9 45
0805F-120K-08 12 4.2 150 18 7.9 25
0805F-150K-08 15 5 150 18 7.9 25
0805F-220K-08 22 6 97 15 7.9 30