| Manufacturer | FASTRON |
| Core material | ceramics |
| Case | 1210 |
| Case - mm | 3225 |
| Type of inductor | wire |
| Mounting | SMD |
| Application | RF applications |
| Symbol | L | Tolerance | R | Ioper. | Q | ftest | freson |
|---|---|---|---|---|---|---|---|
| [nH] | [%] | [Ω] | [mA] | [MHz] | [MHz] | ||
| 1210AS-012K-01 | 12 | ±10 | 0.09 | 1000 | 50 | 50 | 2400 |
| 1210AS-015K-01 | 15 | ±10 | 0.1 | 1000 | 50 | 50 | 2400 |
| 1210AS-018K-01 | 18 | ±10 | 0.11 | 1000 | 50 | 50 | 2400 |
| 1210AS-027J-01 | 27 | ±5 | 0.13 | 1000 | 55 | 50 | 1800 |
| 1210AS-033J-01 | 33 | ±5 | 0.14 | 1000 | 60 | 50 | 1600 |
| 1210AS-039J-01 | 39 | ±5 | 0.15 | 1000 | 60 | 50 | 1500 |
| 1210AS-047J-01 | 47 | ±5 | 0.16 | 1000 | 65 | 50 | 1200 |
| 1210AS-056J-01 | 56 | ±5 | 0.16 | 1000 | 65 | 50 | 1200 |
| 1210AS-068J-01 | 68 | ±5 | 0.2 | 1000 | 65 | 50 | 1000 |
| 1210AS-082J-01 | 82 | ±5 | 0.22 | 1000 | 60 | 50 | 1000 |
| 1210AS-R10J-01 | 100 | ±5 | 0.24 | 980 | 60 | 25 | 1000 |
| 1210AS-R12J-01 | 120 | ±5 | 0.26 | 920 | 60 | 25 | 850 |
| 1210AS-R15J-01 | 150 | ±5 | 0.29 | 870 | 50 | 25 | 750 |
| 1210AS-R18J-01 | 180 | ±5 | 0.31 | 830 | 50 | 25 | 700 |
| 1210AS-R22J-01 | 220 | ±5 | 0.35 | 790 | 50 | 25 | 650 |
| 1210AS-R27J-01 | 270 | ±5 | 0.42 | 730 | 45 | 25 | 600 |
| 1210AS-R39J-01 | 390 | ±5 | 0.54 | 640 | 45 | 25 | 500 |
| 1210AS-R47J-01 | 470 | ±5 | 0.6 | 610 | 45 | 25 | 450 |
| 1210AS-R56J-01 | 560 | ±5 | 1 | 460 | 45 | 25 | 415 |
| 1210AS-R68J-01 | 680 | ±5 | 1.15 | 420 | 45 | 25 | 350 |
| 1210AS-R82J-01 | 820 | ±5 | 1.93 | 350 | 45 | 25 | 350 |
| 1210AS-1R0K-01 | 1000 | ±10 | 2.16 | 330 | 35 | 25 | 290 |
| 1210AS-1R2K-01 | 1200 | ±10 | 2.38 | 310 | 35 | 7.9 | 250 |
| 1210AS-1R5K-01 | 1500 | ±10 | 2.64 | 300 | 25 | 7.9 | 200 |
| 1210AS-1R8K-01 | 1800 | ±10 | 2.76 | 290 | 25 | 7.9 | 160 |
| 1210AS-2R2K-01 | 2200 | ±10 | 2.98 | 280 | 25 | 7.9 | 160 |
| 1210AS-3R3K-01 | 3300 | ±10 | 3.66 | 250 | 25 | 7.9 | 120 |
| 1210AS-3R9K-01 | 3900 | ±10 | 4 | 240 | 20 | 7.9 | 100 |
| 1210AS-4R7K-01 | 4700 | ±10 | 4.3 | 230 | 20 | 7.9 | 90 |
| 1210AS-5R6K-01 | 5600 | ±10 | 4.3 | 230 | 15 | 7.9 | 60 |
| 1210AS-100K-01 | 10000 | ±10 | 6 | 160 | 17 | 7.9 | 38 |
| 1210AS-150K-01 | 15000 | ±10 | 7 | 120 | 15 | 7.9 | 20 |