Fastron axial leads coils
| Manufacturer | FASTRON |
| Mounting | THT |
| Leads | axial |
| Type of inductor | wire |
Body dimensions:
- Ø3x7mm (MICC-180K-02, MICC-181K-02, MICC-101K-02, MICC-102K-02, MICC-121K-02, MICC-151K-02, MICC-220K-02, MICC-221K-02, MICC-270K-02, MICC-271K-02, MICC-330K-02, MICC-331K-02, MICC-391K-02, MICC-470K-02, MICC-471K-02, MICC-820K-02, MICC-821K-02, MICC-561K-02, MICC-681K-02)
- Ø3.3x7mm (MICC-RxxM-02, MICC-1RxK-02, MICC-100K-02, MICC-120K-02, MICC-150K-02, MICC-2R2K-02, MICC-3R3K-02, MICC-3R9K-02, MICC-4R7K-02, MICC-5R6K-02, MICC-6R8K-02, MICC-8R2K-02)
Core material:
- phenol (MICC-RxxM-02)
- ferrite (MICC-xxxK-02)
Diameter:
- 3mm (MICC-180K-02, MICC-181K-02, MICC-101K-02, MICC-102K-02, MICC-121K-02, MICC-151K-02, MICC-220K-02, MICC-221K-02, MICC-270K-02, MICC-271K-02, MICC-330K-02, MICC-331K-02, MICC-391K-02, MICC-470K-02, MICC-471K-02, MICC-820K-02, MICC-821K-02, MICC-561K-02, MICC-681K-02)
- 3.3mm (MICC-RxxM-02, MICC-1RxK-02, MICC-100K-02, MICC-120K-02, MICC-150K-02, MICC-2R2K-02, MICC-3R3K-02, MICC-3R9K-02, MICC-4R7K-02, MICC-5R6K-02, MICC-6R8K-02, MICC-8R2K-02)