Fastron fixed axial leads chokes

Fastron fixed axial leads chokes, HBCC-1R0K-02, HBCC-1R2K-02, HBCC-1R5K-02, HBCC-1R8K-02 |EN|
Manufacturer
Type of inductorwire
Core materialferrite
MountingTHT
Leadsaxial
Symbol L R Ioper. Q Tolerance freson ftest Body dimensions Diameter Height
[H] [Ω] [A] [%] [Hz] [Hz] [mm] [mm] [mm]
HBCC-1R0K-02 0.08 2.2 40 ±10 200M 1M Ø5.8x14.5 5.8 14.5
HBCC-1R5K-02 1.5µ 0.1 2.1 40 ±10 170M 1M Ø5.8x14.5 5.8 14.5
HBCC-1R8K-02 1.8µ 0.1 2 40 ±10 155M 1M Ø5.8x14.5 5.8 14.5
HBCC-2R2K-02 2.2µ 0.11 1.9 40 ±10 140M 1M Ø5.8x14.5 5.8 14.5
HBCC-2R7K-02 2.7µ 0.12 1.8 40 ±10 130M 1M Ø5.8x14.5 5.8 14.5
HBCC-3R3K-02 3.3µ 0.14 1.75 40 ±10 120M 1M Ø5.8x14.5 5.8 14.5
HBCC-3R9K-02 3.9µ 0.15 1.7 40 ±10 110M 1M Ø5.8x14.5 5.8 14.5
HBCC-4R7K-02 4.7µ 0.16 1.6 40 ±10 100M 1M Ø5.8x14.5 5.8 14.5
HBCC-5R6K-02 5.6µ 0.17 1.55 40 ±10 90M 1M Ø5.8x14.5 5.8 14.5
HBCC-6R8K-02 6.8µ 0.19 1.5 40 ±10 80M 1M Ø5.8x14.5 5.8 14.5
HBCC-8R2K-02 8.2µ 0.2 1.45 40 ±10 70M 1M Ø5.8x14.5 5.8 14.5
HBCC-100K-02 10µ 0.22 1.4 60 ±10 60M 1M Ø5.8x14.5 5.8 14.5
HBCC-120K-02 12µ 0.26 1.3 60 ±10 40M 0.02M Ø5.8x14.5 5.8 14.5
HBCC-150K-02 15µ 0.3 1.25 60 ±10 20M 0.02M Ø5.8x14.5 5.8 14.5
HBCC-180K-02 18µ 0.33 1.2 60 ±10 17M 0.02M Ø5.8x14.5 5.8 14.5
HBCC-220K-02 22µ 0.35 1.1 40 ±10 12M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-270K-02 27µ 0.39 1 40 ±10 10M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-330K-02 33µ 0.43 0.9 40 ±10 8M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-390J-02 39µ 0.47 0.85 40 ±5 6.5M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-470J-02 47µ 0.5 0.8 40 ±5 5M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-560J-02 56µ 0.55 0.75 40 ±5 4.5M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-820J-02 82µ 0.65 0.65 30 ±5 3.7M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-101J-02 100µ 0.7 0.6 50 ±5 3.5M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-101K-02 100µ 220m 1.76 40 ±10 2.81M 20k Ø7.5x16 7.5 16
HBCC-121J-02 120µ 1 0.55 50 ±5 3.2M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-151J-02 150µ 1.2 0.5 50 ±5 3M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-151K-02 150µ 360m 1.42 40 ±10 2.45M 20k Ø7.5x16 7.5 16
HBCC-181J-02 180µ 1.4 0.45 50 ±5 2.7M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-221J-02 220µ 1.6 0.4 50 ±5 2.4M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-221K-02 220µ 440m 1.3 30 ±10 1.98M 20k Ø7.5x16 7.5 16
HBCC-271J-02 270µ 1.8 0.37 50 ±5 2.1M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-331J-02 330µ 2 0.33 50 ±5 1.9M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-331K-02 330µ 770m 1 30 ±10 1.63M 20k Ø7.5x16 7.5 16
HBCC-471J-02 470µ 2.5 0.28 40 ±5 1.5M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-471K-02 470µ 960m 0.9 65 ±10 1.45M 20k Ø7.5x16 7.5 16
HBCC-561J-02 560µ 2.9 0.26 40 ±5 1.4M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-681J-02 680µ 3.2 0.24 40 ±5 1.3M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-681J-02 680µ 1.49 0.73 70 ±5 1.18M 20k Ø7.5x16 7.5 16
HBCC-821J-02 820µ 3.5 0.22 30 ±5 1.25M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-102J-02 1m 2.2 0.56 70 ±5 980k 20k Ø7.5x16 7.5 16
HBCC-102J-02 1000µ 3.8 0.2 60 ±5 1.2M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-122J-02 1200µ 5.2 0.18 60 ±5 1.1M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-152J-02 1.5m 3.29 0.5 70 ±5 800k 20k Ø7.5x16 7.5 16
HBCC-152J-02 1500µ 6.5 0.16 60 ±5 1M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-182J-02 1800µ 8 0.14 60 ±5 0.9M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-222J-02 2200µ 9 0.12 60 ±5 0.8M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-222J-02 2.2m 5.04 0.4 75 ±5 650k 20k Ø7.5x16 7.5 16
HBCC-272J-02 2700µ 12 0.12 60 ±5 0.7M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-272J-02 2.7m 5.76 0.37 65 ±5 620k 20k Ø7.5x16 7.5 16
XHBHV-332J-02 3.3m 6.52 0.345 55 ±5 550k 20k Ø7.5x16 7.5 16
HBCC-332J-02 3300µ 15 0.11 60 ±5 0.6M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-392J-02 3900µ 18 0.1 60 ±5 0.55M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-472J-02 4700µ 22 0.09 60 ±5 0.5M 0.02M Ø5.8x12.8 5.8 12.8
XHBHV-682J-02 6.8m 14.16 0.22 100 ±5 380k 20k Ø7.5x16 7.5 16
HBCC-682J-02 6800µ 30 0.08 60 ±5 0.4M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-103J-02 10000µ 42 0.06 50 ±5 0.35M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-153J-02 15000µ 68 0.05 50 ±5 0.3M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-223J-02 22000µ 120 0.04 50 ±5 0.26M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-333J-02 33000µ 150 0.035 50 ±5 0.22M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-683J-02 68000µ 290 0.025 40 ±5 0.15M 0.02M Ø5.8x12.8 5.8 12.8
HBCC-104J-02 100000µ 390 0.02 40 ±5 0.12M 0.02M Ø5.8x12.8 5.8 12.8