| Manufacturer | FASTRON |
| Core material | ferrite |
| Type of inductor | wire |
| Mounting | THT |
| Leads | radial |
| Tolerance | ±10% |
| Body dimensions | Ø12x15mm |
| ftest | 20kHz |
| Term. pitch | 5mm |
| Symbol | L | R | Ioper. | Diameter | Height |
|---|---|---|---|---|---|
| [mH] | [Ω] | [A] | [mm] | [mm] | |
| 11PHC-101K-50 | 0.1 | 0.16 | 1.84 | 12 | 15 |
| 11PHC-221K-50 | 0.22 | 0.37 | 1 | 12 | 15 |
| 11PHC-331K-50 | 0.33 | 0.53 | 0.97 | 12 | 15 |
| 11PHC-471K-50 | 0.47 | 0.76 | 0.72 | 12 | 15 |
| 11PHC-102K-50 | 1 | 1.6 | 0.53 | 12 | 15 |
| 11PHC-152K-50 | 1.5 | 2.33 | 0.6 | 12 | 15 |
| 11PHC-222K-50 | 2.2 | 3.7 | 0.34 | 12 | 15 |
| 11PHC-272K-50 | 2.7 | 4.14 | 0.33 | 12 | 15 |
| 11PHC-332K-50 | 3.3 | 5.51 | 0.27 | 12 | 15 |
| 11PHC-103K-50 | 10 | 15.78 | 0.15 | 12 | 15 |
| 11PHC-153K-50 | 15 | 28.75 | 0.12 | - | - |
| 11PHC-183K-50 | 18 | 32.2 | 0.12 | 12 | 15 |
| 11PHC-223K-50 | 22 | 43 | 0.1 | 12 | 15 |
| 11PHC-273K-50 | 27 | 47 | 0.1 | 12 | 15 |
| 11PHC-333K-50 | 33 | 77 | 0.08 | 12 | 15 |
| 11PHC-393K-50 | 39 | 84 | 0.08 | 12 | 15 |
| 11PHC-473K-50 | 47 | 97 | 0.07 | 12 | 15 |