| Manufacturer | FASTRON |
| Core material | ferrite |
| Type of inductor | wire |
| Mounting | THT |
| Leads | radial |
| Term. pitch | 7mm |
| Body dimensions | Ø12.5x10.8mm |
| Symbol | L | R | Ioper. | Tolerance | Diameter | Height |
|---|---|---|---|---|---|---|
| [µH] | [mΩ] | [A] | [%] | [mm] | [mm] | |
| 09HCP-100M-50 | 10 | 14 | 5.12 | ±20 | 12.5 | 10.8 |
| 09HCP-120M-50 | 12 | 18 | 5 | ±20 | 12.5 | 10.8 |
| 09HCP-150M-50 | 15 | 20 | 4.6 | ±20 | 12.5 | 10.8 |
| 09HCP-180M-50 | 18 | 24 | 4.5 | ±20 | 12.5 | 10.8 |
| 09HCP-220M-50 | 22 | 31 | 4.1 | ±20 | 12.5 | 10.8 |
| 09HCP-270M-50 | 27 | 36 | 3.5 | ±20 | 12.5 | 10.8 |
| 09HCP-330M-50 | 33 | 37 | 3.1 | ±20 | 12.5 | 10.8 |
| 09HCP-390M-50 | 39 | 44 | 3.1 | ±20 | 12.5 | 10.8 |
| 09HCP-470M-50 | 47 | 54 | 3.1 | ±20 | 12.5 | 10.8 |
| 09HCP-560M-50 | 56 | 62 | 2.6 | ±20 | 12.5 | 10.8 |
| 09HCP-680M-50 | 68 | 72 | 2.6 | ±20 | 12.5 | 10.8 |
| 09HCP-820K-50 | 82 | 89 | 2.3 | ±10 | 12.5 | 10.8 |
| 09HCP-101K-50 | 100 | 103 | 2.3 | ±10 | 12.5 | 10.8 |
| 09HCP-121K-50 | 120 | 128 | 1.9 | ±10 | 12.5 | 10.8 |
| 09HCP-151K-50 | 150 | 173 | 1.6 | ±10 | 12.5 | 10.8 |
| 09HCP-181K-50 | 180 | 191 | 1.5 | ±10 | 12.5 | 10.8 |
| 09HCP-221K-50 | 220 | 226 | 1.4 | ±10 | 12.5 | 10.8 |
| 09HCP-271K-50 | 270 | 288 | 1.3 | ±10 | 12.5 | 10.8 |
| 09HCP-331K-50 | 330 | 332 | 1.3 | ±10 | 12.5 | 10.8 |
| 09HCP-391K-50 | 390 | 442 | 1 | ±10 | 12.5 | 10.8 |
| 09HCP-471K-50 | 470 | 498 | 1 | ±10 | 12.5 | 10.8 |
| 09HCP-561K-50 | 560 | 564 | 1 | ±10 | 12.5 | 10.8 |
| 09HCP-102K-50 | 1000 | 1022 | 0.6 | ±10 | 12.5 | 10.8 |
| 09HCP-122K-50 | 1200 | 1200 | 0.6 | ±10 | 12.5 | 10.8 |