| Manufacturer | FASTRON |
| Type of inductor | wire |
| Mounting | THT |
| Leads | axial |
| Tolerance | ±20% |
| Symbol | Body dimensions | ftest | L | Ioper. | R | Core material | Diameter | Height |
|---|---|---|---|---|---|---|---|---|
| [mm] | [kHz] | [µH] | [A] | [mΩ] | [mm] | [mm] | ||
| MISC-1R0M-01 | Ø5x12 | 1000 | 1 | 4 | 18 | iron powder | 5 | 12 |
| MISC-2R0M-01 | Ø5x12 | 1000 | 2 | 3 | 54 | iron powder | 5 | 12 |
| MESC-3R0M-01 | Ø7.5x24 | 1000 | 3 | 6 | 22 | iron powder | 7.5 | 24 |
| MISC-3R0M-01 | Ø5x12 | 1000 | 3 | 2 | 93 | iron powder | 5 | 12 |
| MESC-3R3M-01 | Ø7.5x24 | 100 | 3.3 | 1.61 | 22 | iron powder | 7.5 | 24 |
| MESC-5R0M-01 | Ø7.5x24 | 1000 | 5 | 4 | 41 | iron powder | 7.5 | 24 |
| MISC-6R0M-01 | Ø5x12 | 1000 | 6 | 1.5 | 228 | iron powder | 5 | 12 |
| MESC-100M-01 | Ø7.5x24 | 1000 | 10 | 3 | 105 | iron powder | 7.5 | 24 |
| MISC-140M-01 | Ø5x12 | 100 | 14 | 0.7 | 912 | iron powder | 5 | 12 |
| MESC-250M-01 | Ø7.5x24 | 100 | 25 | 1.5 | 408 | iron powder | 7.5 | 24 |
| MISC-300M-01 | Ø5x12 | 100 | 30 | 0.4 | 3240 | iron powder | 5 | 12 |
| MISC-400M-01 | Ø5x12 | 100 | 40 | 0.3 | 4290 | iron powder | 5 | 12 |
| MESC-550M-01 | Ø7.5x24 | 100 | 55 | 0.7 | 1560 | iron powder | 7.5 | 24 |
| MISC-101M-01 | Ø5x12 | 100 | 100 | 0.15 | 22800 | iron powder | 5 | 12 |
| MESC-131M-01 | Ø7.5x24 | 100 | 130 | 0.15 | 5760 | iron powder | 7.5 | 24 |
| MESC-161M-01 | Ø7.5x24 | 100 | 160 | 0.3 | 7920 | iron powder | 7.5 | 24 |
| MESC-351M-01 | Ø7.5x24 | 100 | 350 | 0.15 | 25200 | iron powder | 7.5 | 24 |
| MESC-7R0M-01 | Ø7.5x24 | 1000 | 7 | 6 | 24 | ferrite | 7.5 | 24 |
| MESC-120M-01 | Ø7.5x24 | 100 | 12 | 4 | 48 | ferrite | 7.5 | 24 |
| MESC-220M-01 | Ø7.5x24 | 100 | 22 | 3 | 84 | ferrite | 7.5 | 24 |
| MESC-400M-01 | Ø7.5x24 | 100 | 40 | 2 | 216 | ferrite | 7.5 | 24 |
| MESC-560M-01 | Ø7.5x24 | 100 | 56 | 1.5 | 360 | ferrite | 7.5 | 24 |
| MESC-750M-01 | Ø7.5x24 | 100 | 75 | 1 | 780 | ferrite | 7.5 | 24 |
| MESC-101M-01 | Ø7.5x24 | 100 | 100 | 1 | 780 | ferrite | 7.5 | 24 |
| MESC-221M-01 | Ø7.5x24 | 100 | 220 | 0.5 | 3120 | ferrite | 7.5 | 24 |
| MESC-331M-01 | Ø7.5x24 | 100 | 330 | 0.3 | 5300 | ferrite | 7.5 | 24 |
| MESC-471M-01 | Ø7.5x24 | 100 | 470 | 0.3 | 7800 | ferrite | 7.5 | 24 |
| MESC-122M-01 | Ø7.5x24 | 100 | 1200 | 0.1 | 40800 | ferrite | 7.5 | 24 |
| MESC-152M-01 | Ø7.5x24 | 100 | 1500 | 0.08 | 64800 | ferrite | 7.5 | 24 |