FATH Pin with ball joint

FATH Pin with ball joint, FA-098MM06040M, FA-098MM06060M, FA-098MM06080M, FA-098MM08040M |EN|
Manufacturer
Mounting elementpin
Connectionball joint
Plunger materialsteel
Plating materialzinc
Tip diameter10mm
Symbol Manufacturer's part number Thread Thread length Spanner size
[mm] [mm]
FA-098MM06040M 098MM06040M M6 40 10
FA-098MM06060M 098MM06060M M6 60 10
FA-098MM06080M 098MM06080M M6 80 10
FA-098MM08040M 098MM08040M M8 40 13
FA-098MM08060M 098MM08060M M8 60 13
FA-098MM08080M 098MM08080M M8 80 13
FA-098MM10040M 098MM10040M M10 40 13
FA-098MM10060M 098MM10060M M10 60 13
FA-098MM10100M 098MM10100M M10 100 13