FATH Pin with hexagonal joint

FATH Pin with hexagonal joint, FA-098EM08025M, FA-098EM08040M, FA-098EM08050M, FA-098EM08070M |EN|
Manufacturer
Plating materialzinc
Plunger materialsteel
Mounting elementpin
Application - series/manufacturerECO Feet
Symbol Product description Manufacturer's part number Thread Thread length Spanner size
[mm] [mm]
FA-098EM08025M Pin;M8;steel;Plating:zinc;Thread len:25mm;Spanner:13mm 098EM08025M M8 25 13
FA-098EM08040M Pin;M8;steel;Plating:zinc;Thread len:40mm;Spanner:13mm 098EM08040M M8 40 13
FA-098EM08050M Pin;M8;steel;Plating:zinc;Thread len:50mm;Spanner:13mm 098EM08050M M8 50 13
FA-098EM08070M Pin;M8;steel;Plating:zinc;Thread len:70mm;Spanner:13mm 098EM08070M M8 70 13
FA-098EM08080M Pin;M8;steel;Plating:zinc;Thread len:80mm;Spanner:13mm 098EM08080M M8 80 13
FA-098EM08100M Pin;M8;steel;Plating:zinc;Thread len:100mm;Spanner:13mm 098EM08100M M8 100 13
FA-098EM10025M Pin;M10;steel;Plating:zinc;Thread len:25mm;Spanner:17mm 098EM10025M M10 25 17
FA-098EM10040M Pin;M10;steel;Plating:zinc;Thread len:40mm;Spanner:17mm 098EM10040M M10 40 17
FA-098EM10050M Pin;M10;steel;Plating:zinc;Thread len:50mm;Spanner:17mm 098EM10050M M10 50 17
FA-098EM10070M Pin;M10;steel;Plating:zinc;Thread len:70mm;Spanner:17mm 098EM10070M M10 70 17
FA-098EM10080M Pin;M10;steel;Plating:zinc;Thread len:80mm;Spanner:17mm 098EM10080M M10 80 17
FA-098EM10100M Pin;M10;steel;Plating:zinc;Thread len:100mm;Spanner:17mm 098EM10100M M10 100 17
FA-098EM12025M Pin;M12;steel;Plating:zinc;Thread len:25mm;Spanner:19mm 098EM12025M M12 25 19
FA-098EM12040M Pin;M12;steel;Plating:zinc;Thread len:40mm;Spanner:19mm 098EM12040M M12 40 19
FA-098EM12050M Pin;M12;steel;Plating:zinc;Thread len:50mm;Spanner:19mm 098EM12050M M12 50 19
FA-098EM12070M Pin;M12;steel;Plating:zinc;Thread len:70mm;Spanner:19mm 098EM12070M M12 70 19
FA-098EM12080M Pin;M12;steel;Plating:zinc;Thread len:80mm;Spanner:19mm 098EM12080M M12 80 19
FA-098EM12100M Pin;M12;steel;Plating:zinc;Thread len:100mm;Spanner:19mm 098EM12100M M12 100 19
FA-098EM16040M Pin;M16;steel;Plating:zinc;Thread len:40mm;Spanner:24mm 098EM16040M -AS M16 40 24
FA-098EM16050M Pin;M16;steel;Plating:zinc;Thread len:50mm;Spanner:24mm 098EM16050M M16 50 24
FA-098EM16070M Pin;M16;steel;Plating:zinc;Thread len:70mm;Spanner:24mm 098EM16070M M16 70 24
FA-098EM16100M Pin;M16;steel;Plating:zinc;Thread len:100mm;Spanner:24mm 098EM16100M M16 100 24