FATH square end caps for profiles

FATH square end caps for profiles, FA-091180, FA-091007, FA-091181, FA-091184, FA-091185 |EN|
Manufacturer
Type of mounting elementstopper
Applicationfor profiles
Colourblack
Materialpolyamide
Symbol Width of the groove Width L. Profile raster Version Mounting Kind of profile
[mm] [mm] [mm] [mm]
FA-091180 5 20 20 20 - push-in -
FA-091007 8 40 40 40 - push-in -
FA-091181 5 20 40 - - push-in -
FA-091184 6 30 30 30 - push-in -
FA-091185 6 30 60 60 - push-in -
FA-091006 10 45 90 - - push-in -
FA-091009 8 40 80 - - push-in -
FA-091011 10 45 45 45 - push-in -
FA-091015 10 45 45 45 with hole push-in -
FA-091023 8 80 80 80 - push-in -
FA-091027 8 30 30 30 - push-in -
FA-091030 10 90 90 90 - push-in -
FA-091042 6 20 20 20 - push-in -
FA-091045 8 40 40 40 ESD push-in -
FA-091046 10 40 40 40 - push-in -
FA-091077 8 16 80 - - push-in -
FA-091137 10 40 80 - - push-in -
FA-091179 8 30 60 - - push-in -
FA-091195 10 80 80 80 - screw -
FA-091252 8 30 30 30 - push-in -
FA-091332 6 20 20 20 - push-in -
FA-091374S01 - 15 30 - - push-in B
FA-091371 8 30 30 30 - push-in -