| Manufacturer | FATH |
| Mounting element | nut |
| Nut shape | T-slot |
| Application | for profiles |
| Symbol | Material | Plating material | Width of the groove | Thread | H |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| FA-096H06410 | steel | zinc | 6 | M4 | 1 |
| FA-096H08415 | steel | zinc | 8 | M4 | 1.5 |
| FA-096H08515 | steel | zinc | 8 | M5 | 1.5 |
| FA-096H08530 | steel | zinc | 8 | M5 | 3 |
| FA-096H08615 | steel | zinc | 8 | M6 | 1.5 |
| FA-096H10430 | steel | zinc | 10 | M4 | 3 |
| FA-096H10530 | steel | zinc | 10 | M5 | 3 |
| FA-096H10617 | steel | zinc | 10 | M6 | 1.5 |
| FA-096H10630 | steel | zinc | 10 | M6 | 3 |
| FA-096H10630E | stainless steel | - | 10 | M6 | 3 |
| FA-096H10817 | steel | zinc | 10 | M8 | 1.5 |
| FA-096H10830 | steel | zinc | 10 | M8 | 3 |