| Manufacturer | FAVIER |
| Cable accessories | insulating tube |
| Material | silicone |
| Operating temperature | -50...200°C |
| Colour | transparent |
| Symbol | Length | Internal diameter | Outside diameter |
|---|---|---|---|
| [m] | [mm] | [mm] | |
| GES-0.5-TR-10 | 10 | 0.5 | 1.2 |
| GES-0.5-TR-1000 | 1000 | 0.5 | 1.2 |
| GES-1-TR-10 | 10 | 1 | 1.8 |
| GES-1-TR-1000 | 1000 | 1 | 1.8 |
| GES-1-TR-250 | 250 | 1 | 1.8 |
| GES-1.5-TR-10 | 10 | 1.5 | 2.3 |
| GES-2-TR-10 | 10 | 2 | 3 |
| GES-2-TR-250 | 250 | 2 | 3 |
| GES-2.5-TR-10 | 10 | 2.5 | 3.5 |
| GES-2.5-TR-250 | 250 | 2.5 | 3.5 |
| GES-3-TR-10 | 10 | 3 | 4 |
| GES-3-TR-100 | 100 | 3 | 4 |
| GES-4-TR-10 | 10 | 4 | 5 |
| GES-4-TR-100 | 100 | 4 | 5 |
| GES-6-TR-10 | 10 | 6 | 7 |
| GES-6-TR-100 | 100 | 6 | 7 |
| GES-8-TR-10 | 10 | 8 | 9 |
| GES-8-TR-100 | 100 | 8 | 9 |
| GES-12-TR-10 | 10 | 12 | 13.2 |
| GES-12-TR-100 | 100 | 12 | 13.2 |
| GES-14-TR-5 | 5 | 14 | 15.2 |
| GES-14-TR-50 | 50 | 14 | 15.2 |
| GES-16-TR-5 | 5 | 16 | 18 |
| GES-16-TR-50 | 50 | 16 | 18 |
| GES-24-TR-25 | 25 | 24 | 26 |
| GES-24-TR-5 | 5 | 24 | 26 |
| GES-28-TR-25 | 25 | 28 | 30 |
| GES-28-TR-5 | 5 | 28 | 30 |