FAVIER insulating sleeves
Manufacturer
FAVIER
Material
fiberglass
Colour
brick red
Plating material
silicone caoutchouc
Cable accessories
insulating tube
Operating temperature
-60...250°C
Symbol
Dielectric strength
Internal diameter
Length
[kV/mm]
[mm]
[m]
SCS3KV-10.0-RB-100
3
10
100
SCS4KV-0.5-RB-10
4
0.5
10
SCS4KV-1.0-RB-10
4
1
10
SCS4KV-1.0-RB-300
4
1
300
SCS4KV-1.5-RB-10
4
1.5
10
SCS4KV-1.5-RB-300
4
1.5
300
SCS4KV-2.0-RB-10
4
2
10
SCS4KV-2.0-RB-200
4
2
200
SCS4KV-2.5-RB-10
4
2.5
10
SCS4KV-2.5-RB-200
4
2.5
200
SCS4KV-3.0-RB-10
4
3
10
SCS4KV-3.0-RB-200
4
3
200
SCS4KV-3.5-RB-10
4
3.5
10
SCS4KV-3.5-RB-200
4
3.5
200
SCS4KV-4.0-RB-10
4
4
10
SCS4KV-4.0-RB-200
4
4
200
SCS4KV-5.0-RB-10
4
5
10
SCS4KV-5.0-RB-200
4
5
200
SCS4KV-6.0-RB-10
4
6
10
SCS4KV-6.0-RB-200
4
6
200
SCS4KV-7.0-RB-100
4
7
100
SCS4KV-8.0-RB-10
4
8
10
SCS4KV-8.0-RB-100
4
8
100
SCS4KV-9-RB-100
4
9
100
SCS4KV-10.0-RB-10
4
10
10
SCS4KV-10.0-RB-100
4
10
100
SCS4KV-12.0-RB-10
4
12
10
SCS4KV-12.0-RB-100
4
12
100
SCS4KV-14.0-RB-5
4
14
5
SCS4KV-14.0-RB-50
4
14
50
SCS4KV-16.0-RB-5
4
16
5
SCS4KV-18.0-RB-5
4
18
5
SCS4KV-18.0-RB-50
4
18
50
SCS4KV-20.0-RB-5
4
20
5
SCS4KV-20.0-RB-50
4
20
50
SCS4KV-22.0-RB-25
4
22
25
SCS4KV-22.0-RB-5
4
22
5
SCS4KV-25.0-RB-25
4
25
25
SCS4KV-25.0-RB-5
4
25
5
SCS4KV-30.0-RB-30
4
30
30
SCS4KV-30.0-RB-5
4
30
5
SCS4KV-35.0-RB-5
4
35
5
SCS15KV-4.0-RB-200
15
4
200