FAVIER insulating sleeves

FAVIER insulating sleeves, SEP5KV-0.5-LBR-10, SEP5KV-0.5-LBR-200, SVF3-0.5-YE-10 |EN|
Cable accessoriesinsulating tube
Operating temp.-30...155°C
Materialfiberglass
Manufacturer
Symbol Break. volt. Colour Int. dia. Wall thick. Length Cable accessories features Plating material
[kV/mm] [mm] [mm] [m]
SEP5KV-0.5-LBR-10 5 beige 0.5 0.35...0.65 10 - polyurethane elastomer
SEP5KV-0.5-LBR-200 5 beige 0.5 0.35...0.65 200 - polyurethane elastomer
SEP5KV-1-LBR-10 5 beige 1 0.35...0.65 10 - polyurethane elastomer
SEP5KV-1-LBR-100 5 beige 1 0.35...0.65 100 - polyurethane elastomer
SEP5KV-1-LBR-200 5 beige 1 0.35...0.65 200 - polyurethane elastomer
SEP5KV-1-LBR-300 5 beige 1 0.35...0.65 300 - polyurethane elastomer
SEP5KV-1.5-LBR-10 5 beige 1.5 0.35...0.65 10 - polyurethane elastomer
SEP5KV-2-LBR-10 5 beige 2 0.35...0.65 10 - polyurethane elastomer
SVF3-2.0-YE-200 3 yellow 2 0.2...0.75 200 braided sleeving with acrylic coating -
SEP5KV-2.5-LBR-10 5 beige 2.5 0.35...0.65 10 - polyurethane elastomer
SEP5KV-2.5-LBR-200 5 beige 2.5 0.35...0.65 200 - polyurethane elastomer
SEP5KV-3-LBR-10 5 beige 3 0.35...0.65 10 - polyurethane elastomer
SEP5KV-3-LBR-200 5 beige 3 0.35...0.65 200 - polyurethane elastomer
SEP5KV-3.5-LBR-10 5 beige 3.5 0.35...0.65 10 - polyurethane elastomer
SEP5KV-3.5-LBR-200 5 beige 3.5 0.35...0.65 200 - polyurethane elastomer
SEP5KV-4-LBR-10 5 beige 4 0.35...0.65 10 - polyurethane elastomer
SEP5KV-4-LBR-200 5 beige 4 0.35...0.65 200 - polyurethane elastomer
SEP5KV-5-LBR-10 5 beige 5 0.35...0.65 10 - polyurethane elastomer
SEP5KV-5-LBR-100 5 beige 5 0.35...0.65 100 - polyurethane elastomer
SEP5KV-6-LBR-10 5 beige 6 0.35...0.65 10 - polyurethane elastomer
SEP5KV-6-LBR-200 5 beige 6 0.35...0.65 200 - polyurethane elastomer
SEP5KV-8-LBR-10 5 beige 8 0.5...0.9 10 - polyurethane elastomer
SEP5KV-8-LBR-100 5 beige 8 0.5...0.9 100 - polyurethane elastomer
SEP5KV-10-LBR-10 5 beige 10 0.5...0.9 10 - polyurethane elastomer
SEP5KV-10-LBR-100 5 beige 10 0.5...0.9 100 - polyurethane elastomer
SEP5KV-12-LBR-10 5 beige 12 0.5...0.9 10 - polyurethane elastomer
SEP5KV-12-LBR-100 5 beige 12 0.5...0.9 100 - polyurethane elastomer
SEP5KV-14-LBR-10 5 beige 14 0.5...1 10 - polyurethane elastomer
SEP5KV-14-LBR-50 5 beige 14 0.5...1 50 - polyurethane elastomer
SEP5KV-16-LBR-10 5 beige 16 0.5...1 10 - polyurethane elastomer
SEP5KV-16-LBR-50 5 beige 16 0.5...1 50 - polyurethane elastomer
SEP5KV-18-LBR-10 5 beige 18 0.5...1 10 - polyurethane elastomer
SEP5KV-18-LBR-50 5 beige 18 0.5...1 50 - polyurethane elastomer
SEP5KV-20-LBR-10 5 beige 20 0.5...1 10 - polyurethane elastomer
SEP5KV-20-LBR-50 5 beige 20 0.5...1 50 - polyurethane elastomer
SVF3-20.0-YE-50 3 yellow 20 0.5...1 50 braided sleeving with acrylic coating -
SEP5KV-22-LBR-25 5 beige 22 0.5...1.5 25 - polyurethane elastomer
SEP5KV-22-LBR-5 5 beige 22 0.5...1.5 5 - polyurethane elastomer
SVF3-22.0-YE-5 3 yellow 22 0.5...1.2 5 braided sleeving with acrylic coating -
SVF3-22.0-YE-50 3 yellow 22 0.5...1.2 50 braided sleeving with acrylic coating -
SEP5KV-24-LBR-25 5 beige 24 0.5...1.5 25 - polyurethane elastomer
SEP5KV-24-LBR-5 5 beige 24 0.5...1.5 5 - polyurethane elastomer
SEP5KV-28-LBR-25 5 beige 28 0.5...1.5 25 - polyurethane elastomer
SEP5KV-28-LBR-5 5 beige 28 0.5...1.5 5 - polyurethane elastomer
SEP5KV-30-LBR-5 5 beige 30 1...2 5 - polyurethane elastomer
SEP5KV-35-LBR-5 5 beige 35 1...2.5 5 - polyurethane elastomer
SEP5KV-40-LBR-5 5 beige 40 1...2.5 5 - polyurethane elastomer