| Manufacturer | FAVIER |
| Cable accessories | insulating tube |
| Material | fiberglass |
| Colour | brick red |
| Operating temperature | -60...260°C |
| Resistance to | UV rays, temperature |
| Wall thickness | 4mm |
| Manufacturer series | SCS THT |
| Plating material | silicone caoutchouc |
| Ver. | Flame Proof |
| Symbol | Internal diameter | Length |
|---|---|---|
| [mm] | [m] | |
| SCSTHT-8-RB-100 | 8 | 100 |
| SCSTHT-10-RB-100 | 10 | 100 |
| SCSTHT-13-RB-90 | 13 | 90 |
| SCSTHT-16-RB-85 | 16 | 85 |
| SCSTHT-19-RB-80 | 19 | 80 |
| SCSTHT-22-RB-75 | 22 | 75 |
| SCSTHT-25-RB-70 | 25 | 70 |
| SCSTHT-38-RB-40 | 38 | 40 |
| SCSTHT-45-RB-30 | 45 | 30 |
| SCSTHT-102-RB-5 | 102 | 5 |
| SCSTHT-115-RB-5 | 115 | 5 |
| SCSTHT-127-RB-5 | 127 | 5 |