Manufacturer
Type of switchrotary
Manufacturer series45
Button shapeprominent
Mounting holeØ22.3mm
Operating temperature-25...70°C
IP ratingIP66, IP67, IP69K
Caution!Contact sets must be ordered separately.
Illuminationnone
Button markingblank
Featureswitout symbol
Switch standard22mm
Symbol Positions Stable positions number Actuator colour Enclosure material
45-280S.1C90.003 3 1 white plastic
45-280S.2C20.003 3 1 red metal
45-280S.2C30.003 3 1 amber metal
45-280S.2C40.003 3 1 yellow metal
45-280S.2C50.003 3 1 green metal
45-280S.2C60.003 3 1 blue metal
45-280S.2C90.003 3 1 white metal
45-280S.2D20.003 3 1 red metal
45-280S.2D50.003 3 1 green metal
45-280S.2D90.003 3 1 white metal
45-280X.2D90.003 3 2 white metal
45-2816.2D90.003 3 2 white metal
45-2819.1C20.003 3 3 red plastic
45-2819.1C60.003 3 3 blue plastic
45-2819.1C90.003 3 3 white plastic
45-2819.2C20.003 3 3 red metal
45-2819.2C90.003 3 3 white metal
45-2819.2D20.003 3 3 red metal
45-2819.2D90.003 3 3 white metal
45-2828.1C20.001 2 2 red plastic
45-2828.1C40.001 2 2 yellow plastic
45-2828.1C60.001 2 2 blue plastic
45-2828.1C90.001 2 2 white plastic
45-2828.1D90.001 2 2 white plastic
45-2828.1E90.001 2 2 white plastic
45-2828.2C20.001 2 2 red metal
45-2828.2C30.001 2 2 amber metal
45-2828.2C50.001 2 2 green metal
45-2828.2C90.001 2 2 white metal
45-2828.2D50.001 2 2 green metal
45-2828.2D60.001 2 2 blue metal
45-2828.2D90.001 2 2 white metal
45-2844.1C90.006 2 1 white plastic
45-2845.1E90.002 4 4 white plastic
45-2845.2E90.002 4 4 white metal