| Manufacturer | EAO |
| IP rating | IP66, IP67, IP69K |
| Caution! | Illuminating unit has to be ordered separately; Contact sets must be ordered separately. |
| Mounting hole | Ø30.5mm |
| Type of switch | rotary |
| Button shape | prominent |
| Operating temperature | -25...70°C |
| Button marking | blank |
| Enclosure material | metal |
| Features | witout symbol |
| Works with | 45-2300.1000.000, 45-2300.2000.000 |
| Manufacturer series | 45 |
| Switch standard | 30mm |
| Symbol | Actuator colour | Positions | Stable positions number |
|---|---|---|---|
| 45-280S.4C20.003 | red | 3 | 1 |
| 45-280S.4C90.003 | white | 3 | 1 |
| 45-280S.4D20.003 | red | 3 | 1 |
| 45-280S.4D50.003 | green | 3 | 1 |
| 45-280S.4D90.003 | white | 3 | 1 |
| 45-2819.4C20.003 | red | 3 | 3 |
| 45-2819.4C50.003 | green | 3 | 3 |
| 45-2819.4C90.003 | white | 3 | 3 |
| 45-2819.4D20.003 | red | 3 | 3 |
| 45-2819.4D50.003 | green | 3 | 3 |
| 45-2819.4D90.003 | white | 3 | 3 |
| 45-2828.4C20.001 | red | 2 | 2 |
| 45-2828.4C90.001 | white | 2 | 2 |
| 45-2828.4D20.001 | red | 2 | 2 |
| 45-2828.4D90.001 | white | 2 | 2 |
| 45-2844.4C90.006 | white | 2 | 1 |
| 45-2844.4D50.006 | green | 2 | 1 |
| 45-2844.4D90.006 | white | 2 | 1 |