Feather selector switches, 9001K series

Manufacturer
Type of switchrotary
Symbol Mounting hole Operating temperature Manufacturer series Positions Stable positions number Features Button marking Illumination Button shape Actuator colour IP rating Contacts layout Switch standard
[mm] [°C] [mm]
9001KS11B Ø30.5 -25...70 9001K 2 2 witout symbol blank none prominent black IP66 - 30
9001KS11BH13 Ø30.5 -25...70 9001K 2 2 witout symbol blank none prominent black IP66 SPDT 30
9001KS11BH2 Ø30.5 -25...70 9001K 2 2 witout symbol blank none prominent black IP66 SPDT x2 30
9001KS11BH5 Ø30.5 -25...70 9001K 2 2 witout symbol blank none prominent black IP66 NO 30
9001KS11FB Ø30.5 -25...70 9001K 2 2 witout symbol blank none prominent black IP66 - 30
9001KS42B Ø30.5 -25...70 9001K 3 3 witout symbol blank none prominent black IP66 - 30
9001KS43B Ø30.5 -25...70 9001K 3 3 witout symbol blank none prominent black IP66 - 30
9001KS53B Ø30.5 -25...70 9001K 3 1 witout symbol blank none prominent black IP66 - 30
9001KS53FB Ø30.5 -25...70 9001K 3 1 witout symbol blank none prominent black IP66 - 30
9001KS63FB Ø30.5 -25...70 9001K 3 2 witout symbol blank none prominent black IP66 - 30
9001KS88B Ø30.5 -25...70 9001K 4 4 witout symbol blank none prominent black IP66 - 30
9001KS46FB Ø30.5 -25...70 9001K 3 3 witout symbol blank none prominent black IP66 - 30