| Manufacturer | PROMET |
| Type of switch | rotary |
| Button shape | prominent |
| Mounting hole | Ø30.5mm |
| Operating temperature | -15...30°C |
| IP rating | IP56 |
| Dimensions | Fig. 1. |
| Manufacturer series | NEF30 |
| Switch standard | 30mm |
| Symbol | Contacts layout | Positions | Actuator colour |
|---|---|---|---|
| NEF30-TPASXY | NC + NO | 2 | black |
| NEF30-TPBSXY | NC + NO | 2 | black |
| NEF30-TPCSXY | NC + NO | 3 | black |
| NEF30-TPDSXY | NC + NO | 3 | black |
| NEF30-TPESXY | NC + NO | 3 | black |
| NEF30-TPFSXY | NC + NO | 3 | black |
| NEF30-TPAS2X | NO x2 | 2 | black |
| Symbol | Features |
|---|---|
| NEF30-TPASXY | contacts are switched simultanously |
| NEF30-TPBSXY | contacts are switched simultanously |
| NEF30-TPCSXY | contacts are switched separately |
| NEF30-TPDSXY | contacts are switched simultanously |
| NEF30-TPESXY | contacts are switched separately |
| NEF30-TPFSXY | contacts are switched separately |
| NEF30-TPAS2X | contacts are switched simultanously |