Ferrite core E series EPCOS

Type of coreferrite
Manufacturer
Symbol Version Material Effective core volume (Ve) Effective core cross-section (Ae) Inductance factor AL Quantity in set/package
[mm3] [m2] [nH] [pcs.]
B66311G0000X127 E N27 1490 32.1m 1300 1
B66311G0000X130 E N30 1490 32.1m 2150 -
B66311G0000X187 E N30 1490 32.1m 1470 1
B66311G0090X127 E N27 1490 32.1m 363 -
B66311G0500X127 E N27 1490 32.1m 103 1
B66317G0000X127 E N27 3020 52.5m 1750 1
B66317G0000X187 E N87 3020 52.5m 1850 1
B66317G0100X187 E N87 3020 52.5m 489 1
B66317G0250X127 E N27 3020 52.5m 250 1
B66317G0500X187 E N87 3020 52.5m 151 1
B66317G1000X187 E N87 3020 52.5m 91 1
B66319G0000X127 E N27 4000 60m 1700 1
B66319G0000X130 E N30 4000 60m 3100 1
B66325G0000X127 E N27 17300 178m 3500 1
B66325G0000X187 E N87 17300 178m 7500 1
B66329G0000X127 E N27 22700 234m 4750 1
B66329G0000X187 E N87 22700 234m 5200 1
B66329G0500X127 E N27 22700 234m 603 1
B66335G0000X127 E N27 43900 354m 5800 1
B66344G2500X127 E N27 52100 420m 295 1
B66371G0000X187 E N87 102000 683m 9700 1
B66387G0000X127 E N27 78650 535m 7200 1
B66387G0000X187 E N87 78650 535m 7900 1
B66387G1500X187 E N87 78650 535m 526 1
B66389G0000X187 E N87 9720 120m 3100 1
B66229G0000X127 E N27 6140 83m 2100 1
B66229G0000X130 E N30 6140 83m 3800 1
B66229G0000X187 E N87 6140 83m 2300 1
B66229G1000X187 E N87 6140 83m 145 1
B66233G0000X187 E N87 7187 97m 2900 1
B66285G0000X187 ELP N87 7187 97m 4500 1
B66293G0000X187 ELP N87 21000 310m 7400 1
B66413G0000X187 EFD N87 510 15m 780 1
B66307G0000X187 E N87 756 20.1m 1000 1
B66285K0000X187 ELP N87 2050 78.5m 5200 1
B66287K0000X187 I N87 4560 130m 6300 1
B66291G0000X187 ELP N87 13748 2.25c 7300 1
B66283G0000X187 ELP N87 955 39.3m 2670 1
B66417G0000X187 EFD N87 1460 31m 1200 1
B66319G0000X187 E N87 4000 60m 1900 1