| Type of core | ferrite |
| Symbol | Version | Material | Inductance factor AL | Effective core volume (Ve) | Effective core cross-section (Ae) | Dimensions | Quantity in set/package |
|---|---|---|---|---|---|---|---|
| [nH] | [mm3] | [mm2] | [pcs.] | ||||
| RM10/I-3F3 | RM/I | 3F3 | 4050 | 4310 | 96.6 | Fig. 1. | 2 |
| RM12/I-3F3 | RM/I | 3F3 | 5050 | 8340 | 146 | Fig. 2. | 2 |
| RM14/I-3F3 | RM/I | 3F3 | 5700 | 13900 | 198 | Fig. 3. | 2 |
| RM6S/I-3H3 | RM/I | 3H3 | 2350 | 1090 | 37 | Fig. 4. | 2 |
| RM6S-3H3 | RM | 3H3 | 2100 | 840 | 31.4 | Fig. 5. | 2 |
| RM8-3H3-A400/N | RM | 3H3 | 400 | 1850 | 52 | - | 2 |