| Manufacturer | MICROMETALS |
| Type of ferrite | toroidal |
| Core material | sendust |
| Max. frequency | 500kHz |
| Design | plastic sheath |
| Symbol | Out. diam. | Int. dia. | L. | Al |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [nH] | |
| MS-031075 | 8 | 4 | 3 | 31 |
| MS-038075 | 10 | 5 | 4 | 40 |
| MS-050060-2 | 13.46 | 6.9 | 5.5 | 27 |
| MS-050075 | 12.7 | 7.6 | 4.7 | 34 |
| MS-050125 | 12.7 | 7.6 | 4.7 | 56 |
| MS-080075 | 20.3 | 12.7 | 6.3 | 41 |
| MS-090125-2 | 23.6 | 13.4 | 8.4 | 90 |
| MS-106075 | 27.7 | 14.1 | 12 | 94 |
| MS-106125-2 | 27.7 | 14.1 | 12 | 157 |
| MS-130026-2 | 33.8 | 19.3 | 11.6 | 28 |
| MS-130060-2 | 33.8 | 19.3 | 11.6 | 61 |
| MS-130090-2 | 33.8 | 19.3 | 11.6 | 91 |
| MS-141125-2 | 36.6 | 21.5 | 11.3 | 117 |
| MS-157026 | 40 | 24 | 15 | 35 |
| MS-157060 | 40 | 24 | 15 | 81 |
| MS-157075 | 40 | 24 | 15 | 101 |
| MS-157125-2 | 40.6 | 23.3 | 15.3 | 168 |
| MS-184026-2 | 47.6 | 23.3 | 19.9 | 59 |
| MS-184075-2 | 47.6 | 23.3 | 19.9 | 169 |
| MS-184125-2 | 47.6 | 23.3 | 19.9 | 281 |
| MS-200060-2 | 51.7 | 31.75 | 14.9 | 73 |
| MS-225014-2 | 58 | 34.7 | 14.9 | 18 |
| MS-225060-2 | 58 | 34.7 | 14.9 | 75 |
| MS-225075-2 | 58 | 34.7 | 14.9 | 94 |
| MS-226014-2 | 58 | 26 | 16 | 32 |
| MS-226060 | 58 | 26 | 16 | 138 |
| MS-226125 | 58 | 26 | 16 | 287 |
| MS-300014-2 | 79 | 48 | 14 | 16 |
| MS-301060-2 | 79 | 48 | 17.1 | 85 |
| MS-520014-2 | 134.2 | 77 | 21.7 | 26 |
| MS-521060-2 | 134.2 | 77 | 26.8 | 156 |