Ferrite: two-piece; FERROCORE

Ferrite: two-piece; FERROCORE, FLF-501B, FLF-65B, FLF-100B, FLF-130B, FLF-502, FLF-702, FLF-902 |EN|
Type of ferritetwo-piece
Applicationon round cable
Core materialNi-Zn ferromagnetic
Enclosure materialpolyamide
Designplastic sheath
Featuresreduce electromagnetic interference
Symbol Imp. @ 25MHz Imp. @ 100MHz Max. wire diam.
[Ω] [Ω] [mm]
FLF-501B 70 120 5
FLF-65B 120 200 6.5
FLF-100B 80 130 10
FLF-130B 105 170 13
FLF-502 60 100 5
FLF-702 70 130 7
FLF-902 80 130 9
FLF-60B 60 80 6
FLF-102B 144 240 9.5
FLF-120B 50 100 11.5
FLF-190B 90 160 19
FCT-0933 105 190 9.5
FLF-1302B-B8 125 230 13
Symbol Dimensions A B C D E
[mm] [mm] [mm] [mm] [mm]
FLF-501B Fig. 1. 15 14 5.2 23 -
FLF-65B Fig. 1. 20.5 20 6.5 33 -
FLF-100B Fig. 1. 25.5 23.5 10 33 -
FLF-130B Fig. 1. 32.5 30 13 33 -
FLF-502 Fig. 2. 13 11.8 5 25.5 2.5
FLF-702 Fig. 2. 17 15 7 30 2.5
FLF-902 Fig. 2. 19.5 18 9 35 5.5
FLF-60B Fig. 3. 18.5 14 6 15.5 -
FLF-102B Fig. 2. 21.5 20 10 35 -
FLF-120B Fig. 4. 28 32 11.5 18 24
FLF-190B Fig. 1. 29.5 29.4 19.4 42 -
FCT-0933 Fig. 2. 22.5 22.5 9.5 43 -
FLF-1302B-B8 Fig. 5. 31.5 - - - -