Ferrite: two-piece; on round cable; RICHCO

Ferrite: two-piece; on round cable; RICHCO, RI-RKCF-05-A5, RI-RKCF-06-A5, RI-RKCF-10-A5 |EN|
Type of ferritetwo-piece
Applicationon round cable
Core materialferromagnetic A5
Featuresreduce electromagnetic interference
Symbol Enclosure material Dimensions Imp. @ 25MHz Imp. @ 100MHz Max. wire diam. A B C D E Design Mounting
[Ω] [Ω] [mm] [mm] [mm] [mm] [mm] [mm]
RKCF-05-A5 polyamide Fig. 1. 105 170 5 15 6 14 23 - plastic sheath on cable, snap fastening
RKCF-06-A5 polyamide Fig. 2. 180 308 6.5 19.8 19.2 6.5 32.7 - plastic sheath on cable, snap fastening
RKCF-08-A5 polyamide Fig. 3. 130 260 8 20.5 7.5 20 33 - plastic sheath on cable, snap fastening
RKCF-10-A5 polyamide Fig. 1. 130 240 10 25.5 11.5 23.5 32.5 - plastic sheath on cable, snap fastening
RKCF-13-A5 polyamide Fig. 1. 150 250 13 31.5 14 31 32.5 - plastic sheath on cable, snap fastening
RRC-10-5-20-M polyamide Fig. 4. 93 158 3.5 13 12 5 25.5 2.4 plastic sheath on cable, snap fastening
RRC-12-7-15-M polyamide Fig. 5. 47 101 7 14 15.5 7 18 22 plastic sheath on cable, snap fastening
RRC-13-7-23-M polyamide Fig. 4. 115 180 3 17 15 7 30 3 plastic sheath on cable, snap fastening
RRC-14-7-28-M polyamide Fig. 6. 150 260 7 20 20 8.5 39 - plastic sheath on cable, snap fastening
RRC-16-8-13-M polyamide Fig. 7. 60 120 8 19.5 23 8 17 23 plastic sheath on cable, snap fastening
RRC-16-8-16-M polyamide Fig. 7. 75 160 8 19.2 23.4 8.2 20 26.1 plastic sheath on cable, snap fastening
RRC-16-8-28-M polyamide Fig. 5. 130 200 8 19.5 20 9.5 31 35 plastic sheath on cable, snap fastening
RRC-16-9-28-M1 polyamide Fig. 5. 120 190 9 19.5 20 9.5 31 35 plastic sheath on cable, snap fastening
RRC-16-9-28-M2 polyamide Fig. 4. 120 190 9 20 18 9.5 36 6.5 plastic sheath on cable, snap fastening
RRC-17-11-28-M polyamide Fig. 5. 97 207 11 20.5 20.5 11 31.5 36 plastic sheath on cable, snap fastening
RRC-17-9-28 - Fig. 8. 96 207 9 17.5 28.5 9.5 8.75 - - on cable
RRC-20-10-10-M polyamide Fig. 7. 50 105 10 24.5 28.5 10.2 13.5 20 plastic sheath on cable, snap fastening
RRC-20-13-30-M polyamide Fig. 4. 90 140 12 23 22 13.5 36 10 plastic sheath on cable, snap fastening
RRC-20-5-30-M polyamide Fig. 9. 50 105 6 23 22 5 36 10 plastic sheath on cable, snap fastening
RRC-24-11-14-M polyamide Fig. 7. 70 140 11.5 28 31.5 11.5 18 24 plastic sheath on cable, snap fastening
RRC-25-15-12-M polyamide Fig. 7. 45 100 15 29 33 15 15.5 21.5 plastic sheath on cable, snap fastening
RRC-26-13-30-M polyamide Fig. 4. 140 225 13 30.75 31 13 34 39 plastic sheath on cable, snap fastening