RM EPCOS ferrite cores

VersionRM
Quantity in set/package2pcs.
Type of coreferrite
Manufacturer
Symbol Material Ind. factor AL Permeability Ve Eff. core cross-sec.
[nH] [mm3] [mm2]
B65811D0000R048 N48 2900 1550 1825 52
B65811J0000R041 N41 4100 1940 2430 64
B65811J0000R049 N49 2200 1040 2430 64
B65811J0000R087 N87 3300 1560 2430 64
B65811J0160A041 N41 160 76 2430 64
B65811J0400A087 N87 400 189 2430 64
B65813J0000R087 N87 4200 1500 4310 98
B65813J0160A087 N87 160 - 4310 98
B65813J0250A041 N41 250 89 4310 98
B65815E0000R030 N30 8700 2700 8320 146
B65815E0000R041 N41 6000 1860 8320 146
B65815E0000R049 N49 3700 1150 8320 146
B65815E0000R087 N87 5300 1640 8320 146
B65815E0000R097 N97 5300 1640 8320 146
B65815E0250A041 N41 250 78 8320 146
B65815E0250A087 N87 250 78 8320 146
B65815E0400J041 N41 400 124 8320 146
B65815E0400J087 N87 400 124 8320 146
B65815E1000J041 N41 1000 311 8320 146
B65887E0160A041 N41 160 45 14000 200
B65887E0250A041 N41 250 70 14000 200
B65887E0400A041 N41 400 111 14000 200
B65887P0000R087 N87 7100 1430 10230 201
B65887P0000R092 N92 5400 1030 10230 201
B65887E0000R087 N87 6000 1670 14000 200
B65811F0400A048 N48 400 215 1825 52
B65811J0250A087 N87 250 118 2430 64
B65807N0250A048 N48 250 171 840 31.3
B65805J0000R087 N87 2000 1480 526 23.8