| Type of inductor | wire with current compensation |
| Mounting | SMD |
| Tolerance | ±25% |
| Number of windings | 2 |
| Kind of inductor | common mode |
| Symbol | Manufacturer | Case | Imp. @ 100MHz | R | Ioper. |
|---|---|---|---|---|---|
| [Ω] | [Ω] | [mA] | |||
| DPWC0805-121 | 0805 | 120 | 0.3 | 370 | |
| DPWC0805-361 | 0805 | 360 | 0.45 | 280 | |
| DPWC0805-900 | 0805 | 90 | 0.35 | 330 | |
| JPWC0805S-181 | JANTEK | 0805 | 180 | 0.35 | 330 |
| JPWC0805S-371 | JANTEK | 0805 | 370 | 0.45 | 280 |
| DPWC1206-102 | 1206 | 1000 | 1 | 230 | |
| DPWC1206-161 | 1206 | 160 | 0.4 | 340 | |
| DPWC1206-222 | 1206 | 2200 | 1.2 | 200 | |
| DPWC1206-261 | 1206 | 260 | 0.5 | 310 | |
| DPWC1206-900 | 1206 | 90 | 0.3 | 370 |