FESTO Suction Cups

Manufacturer
Pneumatic accessoriessuction cup
Shore hardness50
Symbol Diameter Volume Number of folds Thread Holding force Lateral force Suction cup material Operating temperature
[mm] [cm3] [N] [N] [°C]
ESS-10-BS 10 0.38 1.5 M4 4.7 2.5 silicone VMQ -30...180
ESS-20-BN 20 1.6 1.5 M6 12.9 9.5 NBR caoutchouc -10...70
ESS-20-BS 20 1.6 1.5 M6 12.9 8 silicone VMQ -30...180
ESS-30-BN 30 4.07 1.5 M6 26.2 24.5 NBR caoutchouc -10...70
ESS-30-BS 30 4.07 1.5 M6 26.2 16 silicone VMQ -30...180
ESS-30-CN 30 9.47 3.5 M6 20.8 11.5 NBR caoutchouc -10...70
ESS-30-CS 30 9.47 3.5 M6 20.8 11 silicone VMQ -30...180
ESS-6-SS 6 0.015 - - 1.1 2.5 silicone VMQ -30...180