FESTO

Manufacturer
Body materialaluminium
Seal materialNBR caoutchouc
Operating temperature-20...80°C
Symbol Pneumatic module Features Operating pressure Piston diameter Piston stroke Thread
[bar] [mm] [mm]
ADVC-10-10-A-P-A short-stroke cylinder mechanical amortization; medium: compressed air, filtered, lubricated or not 1...8 10 10 M5
ADVC-25-5-I-P short-stroke cylinder mechanical amortization; medium: compressed air, filtered, lubricated or not 1...10 25 5 M5
ADVC-50-25-I-P-A short-stroke cylinder mechanical amortization; medium: compressed air, filtered, lubricated or not 0.6...10 50 25 G 1/8"
AEVC-20-5-I-P short-stroke cylinder mechanical amortization; medium: compressed air, filtered, lubricated or not 1.5...10 20 5 M5
AEVC-32-10-I-P short-stroke cylinder mechanical amortization; medium: compressed air, filtered, lubricated or not 1...10 32 10 G 1/8"
DFM-16-10-P-A-GF actuator with guide medium: compressed air, filtered, lubricated or not 2...10 16 10 -