FFC tape; MOLEX

FFC tape; MOLEX, MX-15015-0239, MX-15015-0423, MX-15015-0425, MX-15015-0427, MX-15015-0433 |EN|
Manufacturer
Type of wireFFC tape
Operating temperature-40...105°C
Symbol Pitch Number of cores L Features
[mm] [mm]
MX-15015-0239 0.3 39 51 contacts on the same side
MX-15015-0423 0.3 23 102 contacts on the same side
MX-15015-0425 0.3 25 102 contacts on the same side
MX-15015-0427 0.3 27 102 contacts on the same side
MX-15015-0433 0.3 33 102 contacts on the same side
MX-15015-0445 0.3 45 102 contacts on the same side
MX-15015-0651 0.3 51 152 contacts on the same side
MX-15020-0071 0.5 6 305 contacts on the same side
MX-15020-0115 0.5 10 305 contacts on the same side
MX-15020-0429 0.5 40 76 contacts on the same side
MX-15166-0053 0.5 6 51 contacts on the same side
MX-15166-0075 0.5 8 51 contacts on the same side
MX-15166-0078 0.5 8 76 contacts on the opposite sides
MX-15166-0127 0.5 12 152 contacts on the same side
MX-15166-0209 0.5 20 76 contacts on the same side
MX-15166-0211 0.5 20 102 contacts on the same side
MX-15166-0215 0.5 20 152 contacts on the same side
MX-15166-0325 0.5 30 152 contacts on the same side
MX-15166-0427 0.5 40 51 contacts on the same side
MX-15166-0429 0.5 40 76 contacts on the same side
MX-15166-0435 0.5 40 152 contacts on the same side
MX-15167-0225 1 8 51 contacts on the opposite sides
MX-15167-0249 1 10 76 contacts on the same side
MX-15167-0255 1 10 152 contacts on the same side
MX-15167-0313 1 16 51 contacts on the same side
MX-15167-0357 1 20 51 contacts on the same side
MX-15167-0365 1 20 152 contacts on the same side
MX-15266-0117 0.5 12 30 contacts on the same side
MX-15266-0121 0.5 12 76 contacts on the same side
MX-15266-0207 0.5 20 51 contacts on the same side
MX-15266-0209 0.5 20 76 contacts on the same side
MX-15266-0429 0.5 40 76 contacts on the same side
MX-15267-0203 1 6 51 contacts on the same side
MX-98266-0061 0.5 6 152 contacts on the same side
MX-98266-0083 0.5 8 152 contacts on the same side
MX-98266-0097 0.5 10 51 contacts on the same side
MX-98266-0127 0.5 12 152 contacts on the same side
MX-98266-0128 0.5 12 152 contacts on the opposite sides
MX-98266-0215 0.5 20 152 contacts on the same side
MX-98266-0259 0.5 24 152 contacts on the same side
MX-98266-0317 0.5 30 51 contacts on the same side
MX-98266-0325 0.5 30 152 contacts on the same side
MX-98266-0326 0.5 30 152 contacts on the opposite sides
MX-98266-0435 0.5 40 152 contacts on the same side
MX-98266-0436 0.5 40 152 contacts on the opposite sides
MX-98267-0211 1 6 152 contacts on the same side
MX-98267-0233 1 8 152 contacts on the same side
MX-98267-0255 1 10 152 contacts on the same side
MX-98267-0277 1 12 152 contacts on the same side
MX-98267-0299 1 14 152 contacts on the same side
MX-98267-0321 1 16 152 contacts on the same side
MX-98267-0343 1 18 152 contacts on the same side
MX-98267-0365 1 20 152 contacts on the same side
MX-98267-0409 1 24 152 contacts on the same side
MX-98267-0431 1 26 152 contacts on the same side
MX-98267-0469 1 30 76 contacts on the same side
MX-98267-0475 1 30 152 contacts on the same side
MX-98267-0777 1 9 220 contacts on the same side
MX-98267-0909 1 21 152 contacts on the same side
MX-98268-0265 1.25 20 152 contacts on the same side
MX-98268-0711 1.25 4 152 contacts on the same side
Symbol: (MX-15015-0xxx)
Rated volt.50V
Symbol: (MX-15020-0xxx, MX-1516xxx, MX-1526xxx, MX-9826xxx)
Rated volt.60V