Fiber amplifiers, GLL170 series

Fiber amplifiers, GLL170 series, GLL170-N332, GLL170-N333, GLL170-N334, GLL170-P332 |EN|
Manufacturer
Type of sensoroptical fiber amplifier
Body materialplastic
Usup10...30V DC
Max. operating current100mA
Switch. freq. max2000Hz
Operation modesDARK-ON, LIGHT-ON
Operating temperature-25...55°C
IP ratingIP66
Symbol Output conf. Connection No. of pins
GLL170-N332 NPN cables -
GLL170-N333 NPN M8 male 3
GLL170-N334 NPN M8 male 4
GLL170-P332 PNP cables -
GLL170-P333 PNP M8 male 3
GLL170-P334 PNP M8 male 4
GLL170T-B333 NPN / PNP M8 male 3
GLL170T-B432 NPN / PNP cables -
GLL170T-B434 NPN / PNP M8 male 4
Symbol Features Additional functions Lead length
[m]
GLL170-N332 sensitivity adjustable - 2
GLL170-N333 sensitivity adjustable - -
GLL170-N334 sensitivity adjustable - -
GLL170-P332 sensitivity adjustable - 2
GLL170-P333 sensitivity adjustable - -
GLL170-P334 sensitivity adjustable - -
GLL170T-B333 timer Teach-in -
GLL170T-B432 timer Teach-in 2
GLL170T-B434 timer Teach-in -