Fiber for LED; Ø3mm; angular, with PCB mounting; BIVAR

Manufacturer
Type of LED accessoriesFiber for LED
Face dimensionsØ3mm
Ver.angular, with PCB mounting
Symbol X Y Front
[mm] [mm]
SLP3-150-100-F 3.8 2.5 flat
SLP3-150-100-R 3.8 2.5 convex
SLP3-150-150-F 3.8 3.8 flat
SLP3-150-150-R 3.8 3.8 convex
SLP3-150-200-R 3.8 5.1 convex
SLP3-150-250-F 3.8 6.4 flat
SLP3-150-250-R 3.8 6.4 convex
SLP3-150-300-F 3.8 7.6 flat
SLP3-150-300-R 3.8 7.6 convex
SLP3-150-450-R 3.8 11.4 convex
SLP3-200-100-F 5.1 2.5 flat
SLP3-200-100-R 5.1 2.5 convex
SLP3-200-150-F 5.1 3.8 flat
SLP3-200-200-R 5.1 5.1 convex
SLP3-250-100-F 6.4 2.5 flat
SLP3-250-100-R 6.4 2.5 convex
SLP3-300-100-F 7.6 2.5 flat
SLP3-300-100-R 7.6 2.5 convex
SLP3-300-250-R 7.6 6.4 convex
SLP3-300-450-F 7.6 11.4 flat
SLP3-300-450-R 7.6 11.4 convex
SLP3-350-100-F 8.9 2.5 flat
SLP3-350-100-R 8.9 2.5 convex
SLP3-350-200-F 8.9 6.4 flat
SLP3-350-350-F 8.9 8.9 flat
SLP3-400-100-F 10.2 2.5 flat
SLP3-400-100-R 10.2 2.5 convex
SLP3-400-450-R 10.2 11.4 convex
SLP3-450-100-F 11.4 2.5 flat
SLP3-450-100-R 11.4 2.5 convex
SLP3-500-100-F 12.7 2.5 flat
SLP3-500-100-R 12.7 2.5 convex
SLP3-500-250-F 12.7 6.4 flat
SLP3-500-250-R 12.7 6.4 convex
SLP3-500-400-R 12.7 10.2 convex
SLP3-500-450-R 12.7 11.4 convex
SLP3-550-100-F 14 2.5 flat
SLP3-550-100-R 14 2.5 convex
SLP3-600-100-F 15.2 2.5 flat
SLP3-600-100-R 15.2 2.5 convex
SLP3-600-450-R 15.2 11.4 convex
SLP3-650-100-F 16.5 2.5 flat
SLP3-650-100-R 16.5 2.5 convex
SLP3-700-100-F 17.8 2.5 flat
SLP3-700-100-R 17.8 2.5 convex