Fiber patch cord; duplex, multi mode (MM); GOOBAY

Manufacturer
Cablefiber patch cord
Ver.duplex, multi mode (MM)
Fiber dimensions50/125µm
Wire insulation materialLSZH
Kind of fiberMMF OM4
Kind of materialhalogen free
Øext. cable2.8mm
Optic fibre categoryOM4
Applicationindustrial applications;
data centers;
telecommunication;
data transmission
Insulation colourviolet
Connector colourgrey
Symbol Structure Cable length
[m]
GOOBAY-95933 LC/UPC; both sides 0.5
GOOBAY-95934 LC/UPC; both sides 1
GOOBAY-95935 LC/UPC; both sides 2
GOOBAY-95936 LC/UPC; both sides 3
GOOBAY-95937 LC/UPC; both sides 5
GOOBAY-95938 LC/UPC; both sides 7.5
GOOBAY-95939 LC/UPC; both sides 10
GOOBAY-95940 LC/UPC; both sides 15
GOOBAY-95941 LC/UPC; both sides 20
GOOBAY-95942 LC/UPC; SC/UPC 0.5
GOOBAY-95943 LC/UPC; SC/UPC 1
GOOBAY-95944 LC/UPC; SC/UPC 2
GOOBAY-95945 LC/UPC; SC/UPC 3
GOOBAY-95946 LC/UPC; SC/UPC 5
GOOBAY-95948 LC/UPC; SC/UPC 10