| Manufacturer | FIBOX |
| Type of enclosure | multipurpose |
| Kit contents | mounting screws; cover fastening screws |
| Mechanical impact resistance | IK08 |
| Body col. | grey |
| Manufacturer series | SOLID |
| Symbol | IP rating | Operating temperature | Enclosure material | X | Y | Z | Dimensions | Cover colour | Cover material |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [mm] | ||||||
| ABS191913G | IP66, IP67 | -40...60 | ABS | 188 | 188 | 130 | Fig. 1. | grey | ABS |
| PC191913G | IP66, IP67 | -40...80 | polycarbonate | 188 | 188 | 130 | Fig. 1. | grey | polycarbonate |
| PC191913G-2FSH | IP65 | -40...80 | polycarbonate | 188 | 188 | 130 | Fig. 1. | grey | polycarbonate |
| PC191913T | IP66, IP67 | -40...80 | polycarbonate | 188 | 188 | 130 | Fig. 1. | transparent | polycarbonate |
| PC191918G | IP66, IP67 | -40...80 | polycarbonate | 188 | 188 | 180 | Fig. 1. | grey | polycarbonate |
| PC191918G-2FSH | IP65 | -40...80 | polycarbonate | 188 | 188 | 180 | Fig. 1. | grey | polycarbonate |
| PC191918T | IP66, IP67 | -40...80 | polycarbonate | 188 | 188 | 180 | Fig. 1. | transparent | polycarbonate |
| PC191918T-2FSH | IP65 | -40...80 | polycarbonate | 188 | 188 | 180 | Fig. 1. | transparent | polycarbonate |
| ABS281913G | IP66, IP67 | -40...60 | ABS | 188 | 278 | 130 | Fig. 1. | grey | ABS |
| ABS282813G | IP66, IP67 | -40...60 | ABS | 278 | 278 | 130 | Fig. 1. | grey | ABS |
| ABS282818G | IP66, IP67 | -40...60 | ABS | 278 | 278 | 180 | Fig. 1. | grey | ABS |
| PC281913G | IP66, IP67 | -40...80 | polycarbonate | 188 | 278 | 130 | Fig. 1. | grey | polycarbonate |
| PC281913G-2FSH | IP65 | -40...80 | polycarbonate | 188 | 278 | 130 | Fig. 1. | grey | polycarbonate |
| PC281913T | IP66, IP67 | -40...80 | polycarbonate | 188 | 278 | 130 | Fig. 1. | transparent | polycarbonate |
| PC281913T2FSH | IP65 | -40...80 | polycarbonate | 188 | 278 | 130 | Fig. 1. | transparent | polycarbonate |
| PC281918G | IP66, IP67 | -40...80 | polycarbonate | 188 | 278 | 180 | Fig. 1. | grey | polycarbonate |
| PC281918G-2FSH | IP66, IP67 | -40...80 | polycarbonate | 188 | 278 | 180 | Fig. 1. | grey | polycarbonate |
| PC281918T | IP66, IP67 | -40...80 | polycarbonate | 188 | 278 | 180 | Fig. 1. | transparent | polycarbonate |
| PC281918T-2FSH | IP65 | -40...80 | polycarbonate | 188 | 278 | 180 | Fig. 1. | transparent | polycarbonate |
| PC282813G | IP66, IP67 | -40...80 | polycarbonate | 278 | 278 | 130 | Fig. 1. | grey | polycarbonate |
| PC282813G-2FSH | IP65 | -40...80 | polycarbonate | 278 | 278 | 130 | Fig. 1. | grey | polycarbonate |
| PC282813T | IP66, IP67 | -40...80 | polycarbonate | 278 | 278 | 130 | Fig. 1. | transparent | polycarbonate |
| PC282813T-2FSH | IP65 | -40...80 | polycarbonate | 278 | 278 | 130 | Fig. 1. | transparent | polycarbonate |
| PC282818G | IP66, IP67 | -40...80 | polycarbonate | 278 | 278 | 180 | Fig. 1. | grey | polycarbonate |
| PC282818G-2FSH | IP65 | -40...80 | polycarbonate | 278 | 278 | 180 | Fig. 1. | grey | polycarbonate |
| PC282818T | IP66, IP67 | -40...80 | polycarbonate | 278 | 278 | 180 | Fig. 1. | transparent | polycarbonate |
| PC282818T-2FSH | IP65 | -40...80 | polycarbonate | 278 | 278 | 180 | Fig. 1. | transparent | polycarbonate |
| ABS381913G | IP66, IP67 | -40...60 | ABS | 188 | 378 | 130 | Fig. 1. | grey | ABS |
| ABS382813G | IP66, IP67 | -40...60 | ABS | 278 | 378 | 130 | Fig. 1. | grey | ABS |
| ABS382818G | IP66, IP67 | -40...60 | ABS | 278 | 378 | 180 | Fig. 1. | grey | ABS |
| PC381913G-2FSH | IP65 | -40...80 | polycarbonate | 188 | 378 | 130 | Fig. 1. | grey | polycarbonate |
| PC381913T | IP66, IP67 | -40...80 | polycarbonate | 188 | 378 | 130 | Fig. 1. | transparent | polycarbonate |
| PC381913T-2FSH | IP65 | -40...80 | polycarbonate | 188 | 378 | 130 | Fig. 1. | transparent | polycarbonate |
| PC381918G | IP66, IP67 | -40...80 | polycarbonate | 188 | 378 | 180 | Fig. 1. | grey | polycarbonate |
| PC381918G-2FSH | IP65 | -40...80 | polycarbonate | 188 | 378 | 180 | Fig. 1. | grey | polycarbonate |
| PC381918T | IP66, IP67 | -40...80 | polycarbonate | 188 | 378 | 180 | Fig. 1. | transparent | polycarbonate |
| PC381918T-2FSH | IP65 | -40...80 | polycarbonate | 188 | 378 | 180 | Fig. 1. | transparent | polycarbonate |
| PC382813G | IP66, IP67 | -40...80 | polycarbonate | 278 | 378 | 130 | Fig. 1. | grey | polycarbonate |
| PC382813G-2FSH | IP65 | -40...80 | polycarbonate | 278 | 378 | 130 | Fig. 1. | grey | polycarbonate |
| PC382813T | IP66, IP67 | -40...80 | polycarbonate | 278 | 378 | 130 | Fig. 1. | transparent | polycarbonate |
| PC382813T-2FSH | IP65 | -40...80 | polycarbonate | 278 | 378 | 130 | Fig. 1. | transparent | polycarbonate |
| PC382818G | IP66, IP67 | -40...80 | polycarbonate | 278 | 378 | 180 | Fig. 1. | grey | polycarbonate |
| PC382818G-2FSH | IP65 | -40...80 | polycarbonate | 278 | 378 | 180 | Fig. 1. | grey | polycarbonate |
| PC382818T | IP66, IP67 | -40...80 | polycarbonate | 278 | 378 | 180 | Fig. 1. | transparent | polycarbonate |
| PC382818T-2FSH | IP65 | -40...80 | polycarbonate | 278 | 378 | 180 | Fig. 1. | transparent | polycarbonate |
| PC562813G | IP66, IP67 | -40...80 | polycarbonate | 278 | 558 | 130 | Fig. 1. | grey | polycarbonate |
| PC562813T | IP66, IP67 | -40...80 | polycarbonate | 278 | 558 | 130 | Fig. 1. | transparent | polycarbonate |
| PC562813T-3FSH | IP65 | -40...80 | polycarbonate | 278 | 558 | 130 | Fig. 1. | transparent | polycarbonate |
| PC563818G | IP66, IP67 | -40...80 | polycarbonate | 378 | 558 | 180 | Fig. 1. | grey | polycarbonate |
| PC563818G-3FSH | IP65 | -40...80 | polycarbonate | 378 | 558 | 180 | Fig. 1. | grey | polycarbonate |
| PC563818T | IP66, IP67 | -40...80 | polycarbonate | 378 | 558 | 180 | Fig. 1. | transparent | polycarbonate |
| PC563818T-3FSH | IP65 | -40...80 | polycarbonate | 278 | 558 | 180 | Fig. 1. | transparent | polycarbonate |
| PC765625G | IP66, IP67 | -40...80 | polycarbonate | 560 | 760 | 250 | Fig. 1. | grey | polycarbonate |