FIBOX Felxible Leads Culverts

FIBOX Felxible Leads Culverts, FEM4-7, FEM4-7L, FEM5-9, FEM8-13, FEM10-14/PG16, FEM11-17 |EN|
Manufacturer
Cable accessoriesgrommet
Body materialEPDM
Cable gland versionmembrane
Symbol Body colour Size Øext. cable Panel thickness IP rating
[mm] [mm]
FEM4-7 light grey M12 4...7 0.5...2 -
FEM4-7L light grey M12 4...7 2...5 -
FEM5-9 light grey M16 5...9 1...4 -
FEM8-13 light grey M20 8...13 1...4 -
FEM10-14/PG16 light grey PG16 10...14 1...4 -
FEM11-17 light grey M25 11...17 1...4 -
FEM19-28 light grey M40 19...28 1...4 -
FEM27-35 light grey M50 27...35 1...4 -
FEM30-45 light grey M60 30...45 1.5...5 -
FEM15-20 light grey M32 15...20 1...4 IP67
FEM5-9L light grey M16 5...9 3...5 -
FEM-C-5-9 black M16 5...9 3...5 IP67