| Manufacturer | FIBOX |
| Type of enclosure | multipurpose |
| IP rating | IP66, IP67 |
| Mechanical impact resistance | IK08 |
| Dimensions | Fig. 1. |
| Body col. | grey |
| Manufacturer series | QUICK |
| Symbol | Enclosure material | Operating temperature | X | Y | Z |
|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [mm] | ||
| CABABSQ302017G | ABS | -40...60 | 200 | 300 | 170 |
| CABPCQ302017T | polycarbonate | -40...80 | 200 | 300 | 170 |
| CABABSQ403017G | ABS | -40...60 | 300 | 400 | 170 |
| CABPCQ403017T | polycarbonate | -40...80 | 300 | 400 | 170 |
| CABPCQ303017T | polycarbonate | -40...80 | 300 | 300 | 170 |
| CABPCQ303017G | polycarbonate | -40...80 | 300 | 300 | 170 |
| CABPCQ603017G | polycarbonate | -40...80 | 300 | 600 | 170 |
| CABPCQ403017G | polycarbonate | -40...80 | 300 | 400 | 170 |
| CABPCQ404017G | polycarbonate | -40...80 | 400 | 400 | 170 |
| CABPCQ404017T | polycarbonate | -40...80 | 400 | 400 | 170 |
| CABPCQ302017G | polycarbonate | -40...80 | 200 | 300 | 170 |
| CABPCQ403023G | polycarbonate | -40...80 | 300 | 400 | 230 |
| CABPCQ403023T | polycarbonate | -40...80 | 300 | 400 | 230 |
| CABPCQ603017T | polycarbonate | -40...80 | 300 | 600 | 170 |
| CABPCQ604021G | polycarbonate | -40...80 | 400 | 600 | 210 |
| CABPCQ604021T | polycarbonate | -40...80 | 400 | 600 | 210 |
| CABPCQ604027G | polycarbonate | -40...80 | 400 | 600 | 270 |
| CABPCQ604027T | polycarbonate | -40...80 | 400 | 600 | 270 |