| Manufacturer | FIBOX |
| Type of enclosure | junction box |
| Body col. | grey |
| Cover colour | grey |
| Mounting | wall mount |
| IP rating | IP65 |
| Enclosure material | ABS |
| Flammability rating | UL94HB |
| Operating temperature | -40...60°C |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| TAM090706 | 65 | 95 | 60 |
| TAM111107 | 110 | 110 | 65 |
| TAM131007 | 110 | 130 | 65 |
| TAM131308 | 130 | 130 | 75 |
| TAM191209 | 122 | 187 | 90 |
| TAM201610 | 163 | 201 | 98 |
| TAM201614 | 163 | 201 | 138 |