Filament: ABS+; DEVIL DESIGN

Manufacturer
Type of filamentABS+
Printing temperature230...240°C
Table temperature90...100°C
Symbol Filament diameter Net weight Product description Colour Manufacturer's part number
[mm] [g]
DEV-ABS+1.75BK-0.8 1.75 800 Filament:ABS+;Ø:1.75mm;black;230÷240°C;800g black ABS+ 1,75 BLACK 0,8
DEV-ABS+1.75-BK-2 1.75 2k Filament:ABS+;Ø:1.75mm;black;230÷240°C;2kg black ABS+ 1,75 BLACK 2
DEV-ABS+1.75DGY0.8 1.75 800 Filament:ABS+;Ø:1.75mm;dark grey;230÷240°C;800g dark grey ABS+ 1,75 DARK GRAY 0,8
DEV-ABS+1.75GY-0.8 1.75 800 Filament:ABS+;Ø:1.75mm;grey;230÷240°C;800g grey ABS+ 1,75 GRAY 0,8
DEV-ABS+1.75LGY0.8 1.75 800 Filament:ABS+;Ø:1.75mm;light grey;230÷240°C;800g light grey ABS+ 1,75 LIGHT GRAY 0,8
DEV-ABS+1.75-N 1.75 1k Filament:ABS+;Ø:1.75mm;natural;230÷240°C;1kg natural ABS+1.75-NATURAL
DEV-ABS+1.75N-0.8 1.75 800 Filament:ABS+;Ø:1.75mm;natural;230÷240°C;800g natural ABS+ 1,75 NATURAL 0,8
DEV-ABS+1.75-RD 1.75 1k Filament:ABS+;Ø:1.75mm;red;230÷240°C;1kg;Table temp:90÷100°C red ABS+1.75-RED
DEV-ABS+1.75RD-0.8 1.75 800 Filament:ABS+;Ø:1.75mm;red;230÷240°C;800g red ABS+ 1,75 RED 0,8
DEV-ABS+1.75WH-0.8 1.75 800 Filament:ABS+;Ø:1.75mm;white;230÷240°C;800g white ABS+ 1,75 WHITE 0,8