| Manufacturer | DEVIL DESIGN |
| Type of filament | ASA |
| Filament diameter | 1.75mm |
| Printing temperature | 230...240°C |
| Table temperature | 90...100°C |
| Filament features | soluble |
| Resistance to | to weather conditions, UV rays |
| Symbol | Net weight | Product description | Manufacturer's part number | Colour |
|---|---|---|---|---|
| [g] | ||||
| DEV-ASA-1.75ALU0.8 | 800 | Filament:ASA;1.75mm;aluminium;230÷240°C;800g;soluble | ASA 1,75 ALUMINUM 0,8 | aluminium |
| DEV-ASA-1.75DBR0.8 | 800 | Filament:ASA;1.75mm;dark brown;230÷240°C;800g;soluble | ASA 1,75 DARK BROWN 0,8 | dark brown |
| DEV-ASA-1.75DGY0.8 | 800 | Filament:ASA;1.75mm;dark grey;230÷240°C;800g;soluble | ASA 1,75 DARK GRAY 0,8 | dark grey |
| DEV-ASA-1.75LGY0.8 | 800 | Filament:ASA;1.75mm;light grey;230÷240°C;800g;soluble | ASA 1,75 LIGHT GRAY 0,8 | light grey |
| DEV-ASA-1.75N-0.8 | 800 | Filament:ASA;1.75mm;natural;230÷240°C;800g;soluble | ASA 1,75 NATURAL 0,8 | natural |
| DEV-ASA-1.75OGN0.8 | 800 | Filament:ASA;1.75mm;olive;230÷240°C;800g;Table temp:90÷100°C | ASA 1,75 OLIVE GREEN 0,8 | olive |