| Manufacturer | SCHURTER |
| Type of filter | anti-interference |
| Operating temperature | -25...100°C |
| Operating voltage | 250V AC |
| Symbol | Ioper. max | Induct. of indiv. wind. | Cx | Cy | R | Body dim. |
|---|---|---|---|---|---|---|
| [A] | [mH] | [µF] | [nF] | [Ω] | [mm] | |
| 5500.2600.01 | 1 | 12 | 0.22 | 4.7 | 945m | 46x52x31 |
| 5500.2601.01 | 3 | 2.5 | 0.22 | 4.7 | 120m | 46x52x31 |
| 5500.2602.01 | 6 | 0.97 | 0.22 | 4.7 | 26.2m | 46x52x31 |
| 5500.2605.01 | 16 | 0.65 | 0.33 | 4.7 | 8m | 51x66x41 |
| 5500.2606.01 | 20 | 0.6 | 1 | 4.7 | 4.6m | 52x87x46 |
| 5500.2607.03 | 30 | 0.6 | 1 | 10 | 2.5m | 85x98x59 |
| 5500.2613.01 | 10 | 4.5 | 1 | 4.7 | 23.6 | 58x131x46 |
| 5500.2614.01 | 12 | 3.25 | 1 | 4.7 | 16m | 58x131x46 |
| 5500.2615.01 | 16 | 2.8 | 1 | 4.7 | 10.9m | 85x98x59 |
| 5500.2617.03 | 36 | 1.23 | 2.2 | 4.7 | 3.3m | 58x131x46 |
| 5500.2069 | 12 | 5 | - | - | 500µ | 106x100x58 |
| 5500.2218 | 16 | 1.3 | 1 | 4.7 | 1m | 66x51x43 |
| 5500.2221 | 25 | 2 | 2.2 | 4.7 | 1m | 130x48x58 |
| 5500.2222 | 36 | 1.23 | 2.2 | 4.7 | 1m | 130x48x58 |