| Type of filter | anti-interference |
| Operating voltage | 250V AC |
| AC test voltage | 1.8kV |
| Cx | 100nF |
| Cy | 3.3nF |
| R | 10MΩ |
| Min. insulation resistance | 100MΩ |
| Leakage current | 0.8mA |
| Features | body dimensions with terminals |
| Operating temperature | -25...85°C |
| Mount. holes pitch | 75mm |
| Panel cutout diam. | 5mm |
| Body dimensions | 89x51.5x37mm |
| Series | FYE |
| Symbol | Diagram | Ioper. max | Induct. of indiv. wind. | Leads | Dimensions | Characteristics | Leads dimensions |
|---|---|---|---|---|---|---|---|
| [A] | [mH] | [mm] | |||||
| FYE05T1 | Fig. 1-1. | 5 | 5 | connectors | Fig. 2-1. | Fig. 3-1. | 6.3x0.8 |
| FYE10T1 | Fig. 1-1. | 10 | 3 | connectors | Fig. 2-1. | Fig. 3-2. | 6.3x0.8 |
| FYE05T1L2 | Fig. 1-2. | 5 | 5 | connectors | Fig. 2-1. | Fig. 3-3. | 6.3x0.8 |
| FYE15T1L2 | Fig. 1-2. | 15 | 0.9 | connectors | Fig. 2-1. | Fig. 3-4. | 6.3x0.8 |
| FYE20T1 | Fig. 1-1. | 20 | 0.9 | connectors | Fig. 2-1. | Fig. 3-5. | 6.3x0.8 |