Filter: anti-interference; three-phase; SCHURTER

Filter: anti-interference; three-phase; SCHURTER, FMAC-091C-1610, FMAC-091C-2510 |EN|
Manufacturer
Type of filteranti-interference
Kind of filterthree-phase
Leadsscrew terminals
Mountingscrew
Symbol Ioper. max Oper. volt. Body dimensions Operating temperature
[A] [V AC] [mm] [°C]
FMAC-091C-1610 16 480 199x46x70 -25...100
FMAC-091C-2510 25 480 199x46x70 -25...100
FMAC-091D-3610 36 480 199x58x90 -25...100
FMAC-091D-5010 50 480 199x58x90 -25...100
FMBD-B92A-1612 16 520 115x120x80 -25...100
FMBD-B92B-2512 25 520 125x130x115 -25...100
FMBD-B92B-3612 36 520 125x130x115 -25...100
FMAC-0924-0610 6 - 106x100x58 -25...100
FMAC-0932-1610 16 - 201x151x66 -25...100
FMAC-0932-2510 25 - 201x151x66 -25...100
FMAC-0934-3610 36 - 201x151x66 -25...100
FMAC-0934-5010 50 - 201x151x66 -25...100
FMAC-0953-6410 64 480 231x151x66 -25...100
FMAC-0954-H110 110 - 301x150x81 -25...100
FMAD-0931-0810 8 480 181x116x61 -25...100
FMAD-0931-1610 16 480 181x116x61 -25...100
FMAD-0932-2510 25 480 201x151x66 -25...100
FMAD-0934-3610 36 480 201x151x66 -25...100
FMAD-0934-5010 50 480 201x151x66 -25...100
FMAD-0937-8010 80 480 301x150x81 -25...100
FMAD-0953-6410 64 480 231x151x66 -25...100
FMAD-0954-H110 110 480 301x150x81 -25...100
FMBC-A91C-1610 16 480 200x45.5x70 -25...100
FMBC-A91G-J010 100 480 240x90x150 -25...100
FMBC-A91Q-3010 30 480 240x50x85 -25...100
FMBC-A91R-4210 42 480 280x50x85 -25...100
FMBC-A91U-0710 7 480 160x40x70 -25...100
FMBD-B92C-6412 64 520 160x125x125 -25...100
FMER-G92S-J517 150 1.2k 220x140x115 -40...100
FMER-G92U-M057 400 1.2k 300x140x110 -40...100
3-109-852 16 520 121x110x91 -40...100
3-123-461 36 520 - -40...100