| Manufacturer | SCHAFFNER / TE Connectivity |
| Type of filter | anti-interference |
| Operating temperature | -25...100°C |
| Mounting | for DIN rail mounting |
| Operating voltage | 520V AC |
| Kind of filter | three-phase |
| Symbol | Ioper. max | Leads | Leakage current | Body dimensions |
|---|---|---|---|---|
| [A] | [mA] | [mm] | ||
| FN3026HL-10-71 | 10 | M4 screws | 0.1 | 150x50x78 |
| FN3026HL-20-71 | 20 | M4 screws | 0.1 | 150x50x78 |
| FN3026HL-30-71 | 30 | M4 screws | 0.1 | 150x50x78 |
| FN3026HL-40-71 | 40 | M4 screws | 0.1 | 150x50x78 |
| FN3026HL-50-72 | 50 | M5 screws | 0.1 | 177x65x84 |
| FN3026HP-10-71 | 10 | M4 screws | 0.4 | 150x50x78 |
| FN3026HP-20-71 | 20 | M4 screws | 0.4 | 150x50x78 |
| FN3026HP-30-71 | 30 | M4 screws | 0.4 | 150x50x78 |
| FN3026HP-40-71 | 40 | M4 screws | 0.4 | 150x50x78 |
| FN3026HP-50-72 | 50 | M5 screws | 0.4 | 177x65x84 |