Filter fan FF 018 series

Filter fan FF 018 series, 01803.0-00, 01800.0-00, 01801.0-00, 01802.0-00, 01804.0-00 |EN|
Type of fanAC
Kind of fanaxial
Manufacturer seriesFF 018
IP ratingIP54
Supply voltage230V AC
Symbol Dimensions Cutout Inom P Efficiency Noise Temp. Leads Quantity in set/package Lead length
[mm] [mm] [mA] [W] [m3/h] [dBA] [°C] [pcs.] [mm]
01803.0-00 - 250x250 400 60 300 53 -10...70 2.5mm2 terminal block 4 -
01800.0-00 92x92x25 97x97 80 13 21 31 -10...70 leads x2, clamps 2x2.5mm2 - 100
01801.0-00 120x120x38 125x125 100 15 55 40 -10...70 leads x2, clamps 2x2.5mm2 - 100
01802.0-00 120x120x38 176x176 100 15 102 39 -10...70 leads x2, clamps 2x2.5mm2 - 100
01804.0-00 Ø130x54 176x176 320 45 200 52 -25...50 2.5mm2 terminal block - -
01805.0-00 Ø200x54 250x250 300 64 550 65 -25...70 2.5mm2 terminal block - -