| Type of fan | AC |
| Kind of fan | axial |
| IP rating | IP54 |
| Flammability rating | UL94V-0 |
| Manufacturer | COBI ELECTRONIC |
| Operating temperature | -40...70°C |
| Supply voltage | 230V AC |
| Symbol | Dimensions | Cutout | Power consumption | Noise level | Efficiency | Colour |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [W] | [dBA] | [m3/h] | ||
| CV-115-32-230 | 80x80x38 | 92x92 | 14 | 31 | 25 | RAL 7032 |
| CV-115-35-230 | 80x80x38 | 92x92 | 14 | 31 | 25 | RAL 7035 |
| CV-150-32-230 | 120x120x38 | 131x125 | 22 | 45 | 125 | RAL 7032 |
| CV-150-35-230 | 120x120x38 | 125x125 | 22 | 45 | 125 | RAL 7035 |
| CV-250-32-230 | 170x151x51 | 234x224 | 24 | 51 | 250 | RAL 7032 |
| CV-250-35-230 | 170x151x51 | 234x224 | 24 | 51 | 250 | RAL 7035 |
| CV-320-35-230 | Ø254x90 | 302x291 | 56 | 57 | 1000 | RAL 7035 |