FINDER KNX standard modules

Manufacturer
Symbol Type of automation module Usup Number of inputs Outputs Channels Pout Electrical parameters of output Mounting IP rating Operating temperature Connection Body dimensions Additional functions
[V DC] [W] [°C] [mm]
15.2K.8.230.0400 dimmer 30 - - 2 400 - for DIN rail mounting IP20 -5...45 KNX, screw terminals 88.8x70x60.8 LED status indicator; short-circuit protection; over-temperature shutoff
19.3K.9.030.4300 actuator 30 - 3 - - 250V/16A for DIN rail mounting IP20 -5...45 KNX, screw terminals - time function; logic functions (AND, OR, XOR); LED status indicator
19.6K.9.030.4300 - 30 - 6 - - 250V/16A for DIN rail mounting IP20 -5...45 KNX, screw terminals 88.8x70x60.8 time function; logic functions (AND, OR, XOR); LED status indicator
1K.02.9.030 interface 30 2 - - - - - IP40 -5...45 KNX 34x34x11 logic functions (AND, OR, NOT. XOR, NOR, NAND, XNOR); LED status indicator
1K.04.9.030 interface 30 4 - - - - - IP40 -5...45 KNX 34x34x11 logic functions (AND, OR, NOT. XOR, NOR, NAND, XNOR); LED status indicator
1K.UB.9.030 KNX-USB interface 30 - - - - - for DIN rail mounting IP40 -5...45 KNX 89.8x17.8x59.8 LED status indicator; USB